Murata GRM21AR72A224KAC5L

Multilayer Ceramic Capacitor, 0.22 uF, 100 V, ± 10%, X7R, 0805 [2012 Metric]
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
MaterialCeramic
MountSurface Mount
Technical
Capacitance220 nF
DielectricX7R
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Schedule B8532240020
TerminationSMD/SMT
Tolerance10 %
Voltage100 V
Voltage Rating100 V
Voltage Rating (DC)100 V
Dimensions
Depth1.25 mm
Height1 mm
Length2 mm
Thickness990.6 µm
Width1.25 mm

Documents

Download datasheets and manufacturer documentation for Murata GRM21AR72A224KAC5L.

element14 APAC
Datasheet0 pages0 years ago
Geoflip
Datasheet4 pages3 years ago
_legacy Avnet
Datasheet1 page16 years ago
Future Electronics
Datasheet2 pages0 years ago
Datasheet2 pages0 years ago
Datasheet0 pages0 years ago
TME
Datasheet3 pages2 years ago
Datasheet30 pages8 years ago
Ciiva Crawler
Datasheet4 pages3 years ago
Datasheet2 pages4 years ago
Datasheet237 pages11 years ago
Datasheet237 pages11 years ago
Datasheet221 pages13 years ago
Datasheet221 pages13 years ago
Datasheet220 pages14 years ago
DigiKey
Datasheet151 pages18 years ago

Inventory History

3 month trend:
-32.96%

Alternate Parts

Price @ 1000
$ 0.06
$ 0.082
$ 0.082
Stock
3,338,339
934,022
934,022
Authorized Distributors
16
12
12
Capacitance
220 nF
220 nF
220 nF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0805
0805
0805
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
10 %
10 %
10 %
Height
1 mm
1 mm
1 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 2 weeks ago)

Engineering Resources

View Evaluation kits and Reference designs for Murata GRM21AR72A224KAC5L.

Related Parts

Descriptions

Descriptions of Murata GRM21AR72A224KAC5L provided by its distributors.

Multilayer Ceramic Capacitor, 0.22 uF, 100 V, ± 10%, X7R, 0805 [2012 Metric]
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 0805
Cap Ceramic 0.22uF 100V X7R 10% SMD 0805 125°C Emboss T/R
Avnet Japan
Capacitor, 0.22µF, 100V, 10%, X7R, 0805; Capacitance:0.22µF; Voltage Rating:100V; Ceramic Capacitor Case:0805 [2012 Metric]; Capacitance
CAP, 0.22µF, 100V, 10%, X7R, 0805; Capacitance: 0.22µF; Voltage Rating: 100V; Ceramic Capacitor Case: 0805 [2012 Metric]; Capacitance Tolerance: ± 10%; Dielectric Characteristic: X7R; Product Range: GRM Series; Operating Temperature Min: -55°C; Operating Temperature Max: 125°C; Automotive Qualification Standard: -; MSL: MSL 6 - Time on Label; SVHC: No SVHC (27-Jun-2018)

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • Murata Manufacturing Co Ltd
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • MURATA ELECTRONICS N AMERICA

Part Number Aliases

This part may be known by these alternate part numbers:

  • GRM21AR72A224KAC5L.

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
MaterialCeramic
MountSurface Mount
Technical
Capacitance220 nF
DielectricX7R
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Schedule B8532240020
TerminationSMD/SMT
Tolerance10 %
Voltage100 V
Voltage Rating100 V
Voltage Rating (DC)100 V
Dimensions
Depth1.25 mm
Height1 mm
Length2 mm
Thickness990.6 µm
Width1.25 mm

Documents

Download datasheets and manufacturer documentation for Murata GRM21AR72A224KAC5L.

element14 APAC
Datasheet0 pages0 years ago
Geoflip
Datasheet4 pages3 years ago
_legacy Avnet
Datasheet1 page16 years ago
Future Electronics
Datasheet2 pages0 years ago
Datasheet2 pages0 years ago
Datasheet0 pages0 years ago
TME
Datasheet3 pages2 years ago
Datasheet30 pages8 years ago
Ciiva Crawler
Datasheet4 pages3 years ago
Datasheet2 pages4 years ago
Datasheet237 pages11 years ago
Datasheet237 pages11 years ago
Datasheet221 pages13 years ago
Datasheet221 pages13 years ago
Datasheet220 pages14 years ago
DigiKey
Datasheet151 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Reach Statement3 pages11 years ago