Murata GRM21A5C2E220JW01D

Multilayer Ceramic Capacitor, 22 pF, 250 V, ± 5%, C0G (NP0), 0805 [2012 Metric]
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
MaterialCeramic
MountSurface Mount
Technical
Capacitance22 pF
DielectricC0G
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingCut Tape
Schedule B8532240020
Temperature Coefficient30 ppm/°C
TerminationSMD/SMT
Tolerance5 %
Voltage250 V
Voltage Rating250 V
Voltage Rating (DC)250 V
Dimensions
Depth1.25 mm
Height1 mm
Length2 mm
Thickness990.6 µm
Width1.25 mm

Documents

Download datasheets and manufacturer documentation for Murata GRM21A5C2E220JW01D.

element14 APAC
Datasheet221 pages13 years ago
Datasheet0 pages0 years ago
Geoflip
Datasheet4 pages3 years ago
TME
Datasheet3 pages2 years ago
Ciiva Crawler
Datasheet4 pages3 years ago
Datasheet2 pages4 years ago
Future Electronics
Datasheet28 pages7 years ago
Datasheet237 pages11 years ago
Datasheet237 pages11 years ago
Datasheet221 pages13 years ago
Datasheet221 pages13 years ago
Datasheet220 pages14 years ago
Datasheet2 pages0 years ago

Inventory History

3 month trend:
+32.86%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 2 weeks ago)

Engineering Resources

View Evaluation kits and Reference designs for Murata GRM21A5C2E220JW01D.

Related Parts

Descriptions

Descriptions of Murata GRM21A5C2E220JW01D provided by its distributors.

Multilayer Ceramic Capacitor, 22 pF, 250 V, ± 5%, C0G (NP0), 0805 [2012 Metric]
Cap Ceramic 22pF 250V C0G 5% SMD 0805 125°C Paper T/R
Avnet Japan
0805 (2012Metric) CERAMIC CAPACITOR GRM 250V 22pF ±5% C0G NP0
Cap, 22Pf, 250V, Mlcc, 0805 Rohs Compliant: Yes |Murata GRM21A5C2E220JW01D
CAP CER 22PF 250V C0G/NP0 0805
Capacitor, 22PF, 250V, 5%, C0G/NP0, 0805; Capacitance:22pF; Voltage Rating:250V; Ceramic Capacitor Case:0805 [2012 Metric]; Capacitance Tolerance:±
CAP, 22PF, 250V, 5%, C0G/NP0, 0805; Capacitance: 22pF; Voltage Rating: 250V; Ceramic Capacitor Case: 0805 [2012 Metric]; Capacitance Tolerance: ± 5%; Dielectric Characteristic: C0G / NP0; Product Range: GRM Series; Operating Temperature Min: -55°C; Operating Temperature Max: 125°C; Automotive Qualification Standard: -; MSL: -; SVHC: No SVHC (15-Jan-2019); Capacitance Tolerance ±: ± 5%; Capacitor Terminals: SMD

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • Murata Manufacturing Co Ltd
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • MURATA ELECTRONICS N AMERICA

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
MaterialCeramic
MountSurface Mount
Technical
Capacitance22 pF
DielectricC0G
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingCut Tape
Schedule B8532240020
Temperature Coefficient30 ppm/°C
TerminationSMD/SMT
Tolerance5 %
Voltage250 V
Voltage Rating250 V
Voltage Rating (DC)250 V
Dimensions
Depth1.25 mm
Height1 mm
Length2 mm
Thickness990.6 µm
Width1.25 mm

Documents

Download datasheets and manufacturer documentation for Murata GRM21A5C2E220JW01D.

element14 APAC
Datasheet221 pages13 years ago
Datasheet0 pages0 years ago
Geoflip
Datasheet4 pages3 years ago
TME
Datasheet3 pages2 years ago
Ciiva Crawler
Datasheet4 pages3 years ago
Datasheet2 pages4 years ago
Future Electronics
Datasheet28 pages7 years ago
Datasheet237 pages11 years ago
Datasheet237 pages11 years ago
Datasheet221 pages13 years ago
Datasheet221 pages13 years ago
Datasheet220 pages14 years ago
Datasheet2 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Reach Statement3 pages11 years ago