Kemet C0805C220J5GACTU

Capacitor;Ceramic;Cap;22.0pF;Tol 5%;SMT;Vol-Rtg 50V;C0G;Tape And Reel

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Arrow 2
C0805C220J5GAC-TU**MULT1 948 Buy Now »
USD
0.050 0.028 0.017 0.011 0.009
C0805C220J5GAC-TU 740,000 Buy Now »
USD
0.007
Verical 4
C0805C220J5GACTU 216,000 Buy Now »
USD
C0805C220J5GACTU 28,000 Buy Now »
USD
0.005
C0805C220J5GACTU 736,000 Buy Now »
USD
0.007
C0805C220J5GACTU 1,988 Buy Now »
USD
0.011
Chip One Stop Japan 2
C1S408400510965 1,488 Buy Now »
JPY
0.859 0.859
C1S408400033785 740,000 Buy Now »
JPY
0.826
Avnet 2
C0805C220J5GACTU 249 Buy Now »
USD
0.012 0.012 0.011 0.011 0.011
C0805C220J5GAC7800 92,000 Buy Now »
USD
0.008
Digi-Key 3
399-1113-1-ND 235,518 Buy Now »
USD
0.100 0.048 0.022 0.012 0.012
399-1113-6-ND 235,518 Buy Now »
USD
0.100 0.048 0.022 0.012 0.012
399-1113-2-ND 192,000 Buy Now »
USD
0.008
Newark 3
70K9277 694 Buy Now »
USD
0.006 0.006 0.006 0.006 0.006
53M7257 40,448 Buy Now »
USD
0.027 0.017 0.013 0.013
79H0275 188,000 Buy Now »
USD
0.007
TTI 2
C0805C220J5GACTU 456,000 Buy Now »
USD
0.007
C0805C220J5GACTU. 4,200 Buy Now »
USD
0.102 0.102 0.102
Mouser
80-C0805C220J5G 46,503 Buy Now »
USD
0.100 0.026 0.018 0.012 0.008
Chip One Stop Global 3
C1S408400696991 4 Buy Now »
JPY
4030.00 4030.00 4030.00 4030.00 4030.00
C1S408400348331 12,891 Buy Now »
JPY
2.27 2.18 0.836
C1S408401863138 28,750 Buy Now »
JPY
1.33
Allied Electronics 2
70095588 2,212 Buy Now »
USD
0.011 0.009 0.007 0.007
70096872 0 ··
USD
0.007
Armbar Industries
C0805C220J5GAC 7800 8,000 ··
Farnell 3
1414678RL 49,743 Buy Now »
GBP
0.015 0.015 0.009 0.009
1414678 49,743 Buy Now »
GBP
0.015 0.015 0.009 0.009
2392192 84,000 Buy Now »
GBP
0.005
element14 APAC 3
1414678 45,878 Buy Now »
SGD
0.025 0.020 0.016
1414678RL 45,878 Buy Now »
SGD
0.025 0.020 0.016
2392192 84,000 Buy Now »
SGD
0.013
Distrelec
C0805C220J5GACTU 13,815 Buy Now »
EUR
0.124 0.124 0.040 0.031 0.031
Avnet Europe
C0805C220J5GAC7800 216,000 Buy Now »
EUR
0.005
RS Components
2644258 22,175 Buy Now »
GBP
0.025 0.016 0.012
Avnet Asia
C0805C220J5GACTU 0 ··
USD
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Quest 2
C0805C220J5GACTU 60,686 Buy Now »
USD
0.120 0.120 0.080 0.040 0.012
C0805C220J5GAC7800 4,023 Buy Now »
USD
0.075 0.075 0.050 0.025 0.007
Freelance Electronics
C0805C220J5GACTU 6,771 Buy Now »
USD
0.010 0.010 0.010 0.010 0.010
Area51 2
C0805C220J5GACTU 573 ··
C0805C220J5GAC7800 19,957 ··
USD
0.151 0.151 0.151 0.151 0.151
Component Sense
C0805C220J5GAC7800 10,925 Buy Now »
Express Electronics
C0805C220J5GAC7800 3,054 Buy Now »
Abtronics
C0805C220J5GACTU 200 ··
EarthTron
C0805C220J5GAC7800 1,476 ··
Electronic Expediters
C0805C220J5GACTU 100 Buy Now »
Score Electronics
C0805C220J5GAC7800+ 24,000 Send RFQ »
Abacus Technologies
C0805C220J5GAC7800 15,000 ··
4 Star Electronics
C0805C220J5GAC7800 4,000 Send RFQ »
GreenTree Electronics
C0805C220J5GAC7800 160,000 Send RFQ »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Touchstone Systems
C0805C220J5GACTU Contact Send RFQ »
Chip 1 Exchange
C0805C220J5GACTU Contact ··
North Star Micro
C0805C220J5GACTU Contact ··
Bristol Electronics
C0805C220J5GACTU Contact Buy Now »
SemiconductorPLUS
C0805C220J5GACTU Contact ··
XS Micro
C0805C220J5GACTU Contact ··

Descriptions

Ceramic Multilayer Capacitor; Capacitor Type:General Purpose; Capacitance:22pF; Capacitance Tolerance:± 5%; Voltage Rating:50V; Capacitor Dielectric Type:Multilayer Ceramic; Package/Case:0805; Termination Type:SMD ;RoHS Compliant: Yes
Newark
Cap Ceramic 22pF 50VDC C0G 5% SMD 0805
Component Sense
CAP CER 22PF 50V NP0 0805
Digi-Key
Cap Ceramic 22pF 50V C0G 5% SMD 0805 125°C Paper T/R
Avnet
KEMET*MLCC SMD/0805*22pF/50/63V*�5%*COG
Score Electronics
CERAMIC CAPACITOR 22PF 50V, C0G, 5%, 0805, FULL REEL
Farnell
Cap Ceramic 22pF 50V C0G 5% SMD 0805 125C Paper T/R
Chip One Stop Japan
Capacitor [KEMET] C0805C220J5GACTU Capacitor
Distrelec
Cap Ceramic 22pF 50V C0G 5% SMD 0805 125C Paper T/R
Chip One Stop Global
22PF 50V 5% 0805
TTI
CAP SMT CER 22PF 50V 5% 0805 T/R PICK#24240
Component Electronics
Capacitor;Ceramic;Cap;22.0pF;Tol 5%;SMT;Vol-Rtg 50V;C0G;Tape And Reel
Allied Electronics
0805 C0G ceramic capacitor 22pF 50V
RS Components
CERAMIC CAPACITOR 22PF 50V, C0G, 5%, 0805, FULL REEL
element14 APAC
Cap Ceramic 22pF 50VDC C0G 5% SMD 0805 Plastic T/R
Avnet Asia
Cap Ceramic 22pF 50V C0G 5% SMD 0805 125?C Paper T/R
Verical

Technical Specifications

Size-Height 780 µm
Number of Pins 2
Lead-Free Status Lead Free
Case / Package (SI) 2012
REACH SVHC Compliance No SVHC
Dielectric Characteristic C0G/NP0
Voltage Rating (DC) 50 V
Packaging Tape & Reel (TR) Cut Tape (CT)
Capacitance 22 pF
Size-Length 2 mm
Case / Package / Footprint 0805
Mounting Type Surface Mount
RoHS Compliant
Size-Width 1.25 mm
Dielectric Material Ceramic
Capacitance Tolerance ±5%

Documents

Farnell
Datasheet 9 pages 7 years ago
Datasheet 8 pages 11 years ago
Datasheet 8 pages 7 years ago
Datasheet 3 pages 8 years ago
Datasheet 19 pages 5 years ago
Datasheet 8 pages 11 years ago
Datasheet 14 pages 8 years ago
Datasheet 7 pages 11 years ago
Datasheet 38 pages 12 years ago
Datasheet 8 pages 7 years ago
Datasheet 10 pages 7 years ago
Datasheet 7 pages 11 years ago
Datasheet 4 pages 9 years ago
Datasheet 9 pages 7 years ago
Datasheet 16 pages 8 years ago
Datasheet 19 pages 12 years ago
Datasheet 3 pages 8 years ago
element14
Datasheet 2 pages 10 years ago
element14 APAC
Datasheet 473 pages 2 years ago
Allied Electronics
Datasheet 9 pages 11 years ago
Jameco
Datasheet 10 pages 9 years ago
Datasheet 19 pages 3 years ago
Arrow
Datasheet 1 page 5 years ago
Compliance Statements
Rohs Statement 1 page 3 years ago
Rohs Statement 1 page 5 years ago

Images

Alternate Names

KEM C0805C220J5GACTU
KEMET ELECTRONICS C0805C220J5GACTU
KEMET ELECTRONICS CORP C0805C220J5GACTU
KEME C0805C220J5GACTU
KEMT C0805C220J5GACTU
Kemet Corporation C0805C220J5GACTU
KMET C0805C220J5GACTU
KMT C0805C220J5GACTU
KEMET ELECTRONICS CORPORATION C0805C220J5GACTU
KEMET CORP C0805C220J5GACTU
ARCOTRONICS KEMET C0805C220J5GACTU
KEMET ELECTR C0805C220J5GACTU
KEMET [MIL] C0805C220J5GACTU
KEMET ELECTRONI C0805C220J5GACTU
KEMET ELE C0805C220J5GACTU
KEMET ELECTRONICS LTD C0805C220J5GACTU
KEMET ELECTRONICS CORPORA C0805C220J5GACTU
KMEC C0805C220J5GACTU
KELMET C0805C220J5GACTU
KEMET ELEC C0805C220J5GACTU
KEMET ELECTRONICS MARKETING(S) PTE LTD C0805C220J5GACTU
Kemet / Evox Rifa C0805C220J5GACTU
KEMET/NONE C0805C220J5GACTU
KKEMET C0805C220J5GACTU
KEMET COR C0805C220J5GACTU

Search for other parts like C0805 »