Murata GRM219R61A226MEA0D

Multilayer Ceramic Capacitor, 22 uF, 10 V, ± 20%, X5R, 0805 [2012 Metric]
NRND

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
Dielectric MaterialCeramic
MountSurface Mount
Technical
Capacitance22 µF
DielectricX5R
Dissipation Factor0.035 %
Max Operating Temperature85 °C
Min Operating Temperature-55 °C
PackagingCut Tape
Schedule B8532240020
TerminationSMD/SMT
Tolerance20 %
Voltage10 V
Voltage Rating10 V
Voltage Rating (DC)10 V
Dimensions
Depth1.25 mm
Height850 µm
Length2 mm
Thickness850 µm
Width1.25 mm

Documents

Download datasheets and manufacturer documentation for Murata GRM219R61A226MEA0D.

element14 APAC
Datasheet1 page7 years ago
Ciiva Crawler
Datasheet4 pages3 years ago
Datasheet2 pages3 years ago
Datasheet2 pages4 years ago
Future Electronics
Datasheet3 pages10 years ago
Datasheet237 pages11 years ago
Datasheet237 pages11 years ago
Datasheet221 pages13 years ago
Datasheet221 pages13 years ago
Datasheet220 pages14 years ago
Datasheet2 pages0 years ago

Inventory History

3 month trend:
+6.58%

Alternate Parts

Price @ 1000
$ 0.102
$ 0.069
$ 0.069
Stock
3,489,996
535,310
535,310
Authorized Distributors
10
12
12
Capacitance
22 µF
22 µF
22 µF
Dielectric
X5R
-
-
Mount
Surface Mount
-
-
Case/Package
0805
0805
0805
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
20 %
20 %
20 %
Height
850 µm
950 µm
950 µm

Supply Chain

Lifecycle StatusNRND (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 2 weeks ago)

Engineering Resources

View Evaluation kits and Reference designs for Murata GRM219R61A226MEA0D.

Related Parts

Descriptions

Descriptions of Murata GRM219R61A226MEA0D provided by its distributors.

Multilayer Ceramic Capacitor, 22 uF, 10 V, ± 20%, X5R, 0805 [2012 Metric]
Cap Ceramic 22uF 10V X5R 20% Pad SMD 0805 85°C T/R
0805 (2012Metric) CERAMIC CAPACITOR GRM 10V 22muF ±20% X5R
CAP, 22µF, 10V, 20%, X5R, 0805; Capacitance: 22µF; Voltage Rating: 10V; Ceramic Capacitor Case: 0805 [2012 Metric]; Capacitance Tolerance: ± 20%; Dielectric Characteristic: X5R; Product Range: GRM Series; Operating Temperature Min: -55°C; Operating Temperature Max: 85°C; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018)

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • Murata Manufacturing Co Ltd
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • MURATA ELECTRONICS N AMERICA

Part Number Aliases

This part may be known by these alternate part numbers:

  • GRM219R61A 226MEA0D
  • GRM219R61A226MEA0D.

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
Dielectric MaterialCeramic
MountSurface Mount
Technical
Capacitance22 µF
DielectricX5R
Dissipation Factor0.035 %
Max Operating Temperature85 °C
Min Operating Temperature-55 °C
PackagingCut Tape
Schedule B8532240020
TerminationSMD/SMT
Tolerance20 %
Voltage10 V
Voltage Rating10 V
Voltage Rating (DC)10 V
Dimensions
Depth1.25 mm
Height850 µm
Length2 mm
Thickness850 µm
Width1.25 mm

Documents

Download datasheets and manufacturer documentation for Murata GRM219R61A226MEA0D.

element14 APAC
Datasheet1 page7 years ago
Ciiva Crawler
Datasheet4 pages3 years ago
Datasheet2 pages3 years ago
Datasheet2 pages4 years ago
Future Electronics
Datasheet3 pages10 years ago
Datasheet237 pages11 years ago
Datasheet237 pages11 years ago
Datasheet221 pages13 years ago
Datasheet221 pages13 years ago
Datasheet220 pages14 years ago
Datasheet2 pages0 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Reach Statement3 pages11 years ago