Murata GRM2195C1H103JA01L

Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for GRM2195C1H103JA01L. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Technical Specifications

Physical
Case/Package0805
MaterialCeramic
Technical
Capacitance10 nF
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Tolerance5 %
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Height1.45 mm
Length2 mm
Thickness850 µm
Width1.25 mm

Documents

Download datasheets and manufacturer documentation for Murata GRM2195C1H103JA01L.

Datasheet237 pages11 years ago
Datasheet237 pages11 years ago
Datasheet221 pages13 years ago
Datasheet221 pages13 years ago
Datasheet220 pages14 years ago

Alternate Parts

Price @ 1000
$ 0.05
$ 0.05
Stock
0
5,321,376
5,321,376
Authorized Distributors
0
16
16
Capacitance
10 nF
10 nF
10 nF
Dielectric
-
C0G
C0G
Mount
-
Surface Mount
Surface Mount
Case/Package
0805
0805
0805
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
5 %
5 %
5 %
Height
1.45 mm
850 µm
850 µm

Engineering Resources

View Evaluation kits and Reference designs for Murata GRM2195C1H103JA01L.

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • Murata Manufacturing Co Ltd
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • MURATA ELECTRONICS N AMERICA

Technical Specifications

Physical
Case/Package0805
MaterialCeramic
Technical
Capacitance10 nF
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Tolerance5 %
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Height1.45 mm
Length2 mm
Thickness850 µm
Width1.25 mm

Documents

Download datasheets and manufacturer documentation for Murata GRM2195C1H103JA01L.

Datasheet237 pages11 years ago
Datasheet237 pages11 years ago
Datasheet221 pages13 years ago
Datasheet221 pages13 years ago
Datasheet220 pages14 years ago

Compliance

Environmental Classification
Compliance Statements
Reach Statement3 pages11 years ago