📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Murata GRM155R71H682KA88J

Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0068uF, Surface Mount, 0402
$ 0.01
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM155R71H682KA88J.

TME

Datasheet3 pages3 years ago

Ciiva Crawler

Arrow Electronics

Inventory History

3 month trend:
-1.35%

CAD Models

Download Murata GRM155R71H682KA88J symbol, footprint, and 3D STEP models from our trusted partners.

SOURCEeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.01
$ 0.012
$ 0.012
Stock
430,024
2,385,787
2,385,787
Authorized Distributors
6
6
6
Capacitance
6.8 nF
6.8 nF
6.8 nF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0402
0402
0402
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
10 %
10 %
10 %
Height
500 µm
500 µm
500 µm

Supply Chain

Lifecycle StatusNRND (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 4 years ago)

Related Parts

Multilayer Ceramic Capacitor, 6800 pF, 10 V, -20, +80%, X7R, 0402 [1005 Metric]
Cap Ceramic 0.0068uF 50V X7R 10% Pad SMD 0402 125C T/R Automotive AEC-Q200
Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0068uF, Surface Mount, 0402

Descriptions

Descriptions of Murata GRM155R71H682KA88J provided by its distributors.

Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0068uF, Surface Mount, 0402
GRM 0402 (1005Metric) Ceramic Capacitor 0.039Lx0.020W 1.00mmx0.50mm X7R ±10% 6800pF
Cap Ceramic 0.0068uF 50V X7R 10% Pad SMD 0402 125C Automotive T/R
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.0068uF 50Volts X7R 10%
CAP CER 6800PF 50V X7R ±10% 0402 RoHS

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • Murata Manufacturing Co Ltd
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • MURATA ELECTRONICS N AMERICA