📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Murata GRM155R71E333KA88J

Ceramic Capacitor, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.033uF, Surface Mount, 0402
$ 0.009
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM155R71E333KA88J.

TME

Datasheet3 pages3 years ago

Ciiva

Arrow Electronics

_legacy Avnet

Inventory History

3 month trend:
+64.45%

CAD Models

Download Murata GRM155R71E333KA88J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.009
$ 0.013
$ 0.013
Stock
144,162
8,289,052
8,289,052
Authorized Distributors
6
6
6
Capacitance
33 nF
33 nF
33 nF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0402
0402
0402
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
10 %
10 %
10 %
Height
500 µm
500 µm
500 µm

Supply Chain

Lifecycle StatusNRND (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 5 years ago)

Related Parts

0402 0.033 uF 25 V ±10% Tolerance X7R Multilayer Ceramic Chip Capacitor
25V 33nF X7R 卤10% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
0402 33 nF 25 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor

Descriptions

Descriptions of Murata GRM155R71E333KA88J provided by its distributors.

Ceramic Capacitor, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.033uF, Surface Mount, 0402
Cap Ceramic 0.033uF 25V X7R 10% Pad SMD 0402 125C T/R
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.033uF 25Volts X7R 10%
CAP, MLCC, 0.033UF, X7R, 25V, 0402;

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH