Murata GRM155F50J104ZA01D

Cap Ceramic 0.1uF 6.3V Y5V -20% to 80% SMD 0402 85Ž Paper T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0402
Case Code (Imperial)0402
Case Code (Metric)1005
MountSurface Mount
Weight652.039032 µg
Technical
Capacitance100 nF
DielectricY5V
Max Operating Temperature85 °C
Min Operating Temperature-30 °C
PackagingTape & Reel
TerminationSMD/SMT
Tolerance80 %
Voltage Rating6.3 V
Voltage Rating (DC)6.3 V
Dimensions
Depth500 µm
Height500 µm
Length1 mm
Thickness558.8 µm
Width500 µm

Documents

Download datasheets and manufacturer documentation for Murata GRM155F50J104ZA01D.

Datasheet237 pages11 years ago
Datasheet237 pages11 years ago
Datasheet221 pages13 years ago
Datasheet221 pages13 years ago
Datasheet220 pages14 years ago
Datasheet1 page0 years ago
Arrow Electronics
Datasheet1 page13 years ago
DigiKey
Datasheet151 pages18 years ago

Alternate Parts

Price @ 1000
$ 0.062
$ 0.062
Stock
8,000
30,015
30,015
Authorized Distributors
0
3
3
Capacitance
100 nF
100 nF
100 nF
Dielectric
Y5V
Y5V
Y5V
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0402
0402
0402
Voltage Rating (DC)
6.3 V
6.3 V
6.3 V
Tolerance
80 %
80 %
80 %
Height
500 µm
500 µm
500 µm

Engineering Resources

View Evaluation kits and Reference designs for Murata GRM155F50J104ZA01D.

Descriptions

Descriptions of Murata GRM155F50J104ZA01D provided by its distributors.

Cap Ceramic 0.1uF 6.3V Y5V -20% to 80% SMD 0402 85Ž Paper T/R
0.10µF -20%, +80% 6.3V Y5V (F) Ceramic Capacitor -30°C ~ 85°C Surface Mount, MLCC 0402 (1005 Metric) 0.039" L x 0.020" W (1.00mm x 0.50mm)
French Electronic Distributor since 1988

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • Murata Manufacturing Co Ltd
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • MURATA ELECTRONICS N AMERICA

Technical Specifications

Physical
Case/Package0402
Case Code (Imperial)0402
Case Code (Metric)1005
MountSurface Mount
Weight652.039032 µg
Technical
Capacitance100 nF
DielectricY5V
Max Operating Temperature85 °C
Min Operating Temperature-30 °C
PackagingTape & Reel
TerminationSMD/SMT
Tolerance80 %
Voltage Rating6.3 V
Voltage Rating (DC)6.3 V
Dimensions
Depth500 µm
Height500 µm
Length1 mm
Thickness558.8 µm
Width500 µm

Documents

Download datasheets and manufacturer documentation for Murata GRM155F50J104ZA01D.

Datasheet237 pages11 years ago
Datasheet237 pages11 years ago
Datasheet221 pages13 years ago
Datasheet221 pages13 years ago
Datasheet220 pages14 years ago
Datasheet1 page0 years ago
Arrow Electronics
Datasheet1 page13 years ago
DigiKey
Datasheet151 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Reach Statement3 pages11 years ago