📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Murata GRM1555C1H4R3CA01D

0402 4.3 pF 50 V ±0.25 pF Tolerance C0G SMT Multilayer Ceramic Capacitor
$ 0.012
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM1555C1H4R3CA01D.

Ciiva

Datasheet2 pages5 years ago
Datasheet4 pages5 years ago
Datasheet2 pages5 years ago

Future Electronics

Inventory History

3 month trend:
+10.93%

CAD Models

Download Murata GRM1555C1H4R3CA01D symbol, footprint, and 3D STEP models from our trusted partners.

SOURCEeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.012
$ 0.013
$ 0.013
Stock
381,093
532,833
532,833
Authorized Distributors
6
6
6
Capacitance
4.3 pF
4.3 pF
4.3 pF
Dielectric
C0G
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0402
0402
0402
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
-
-
-
Height
500 µm
500 µm
500 µm

Supply Chain

Lifecycle StatusNRND (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 5 years ago)

Related Parts

Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 4.3pF C0G 0402 0.1pF
Surface Mount Ceramic Multilayer Capacitor 4.7pF 0.25pF C0G 50V 0402 Paper T/R
Samsung Electro-MechanicsCL05C3R9CB5NNNC
50V 3.9pF C0G 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of Murata GRM1555C1H4R3CA01D provided by its distributors.

0402 4.3 pF 50 V ±0.25 pF Tolerance C0G SMT Multilayer Ceramic Capacitor
GRM 0402 (1005Metric) Ceramic Capacitor 0.039Lx0.020W 1.00mmx0.50mm C0G NP0 ±0.25pF 4.3pF
Cap Ceramic 4.3pF 50V C0G 0.25pF SMD 0402 125Ž T/R
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5.81% +Tol, 5.81% -Tol, C0G, 30ppm/Cel TC, 0.0000043uF, Surface Mount, 0402
CAP CER 4.3PF 50V C0G/NP0 0402

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH