📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Murata GRM1555C1H2R5BA01D

Cap Ceramic 2.5pF 50V C0G 0.1pF SMD 0402 125Ž Paper T/R
$ 0.012
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM1555C1H2R5BA01D.

Ciiva

Datasheet2 pages5 years ago
Datasheet4 pages5 years ago
Datasheet2 pages5 years ago

Future Electronics

Inventory History

3 month trend:
-72.81%

CAD Models

Download Murata GRM1555C1H2R5BA01D symbol, footprint, and 3D STEP models from our trusted partners.

SOURCEeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.012
$ 0.016
$ 0.016
Stock
56,814
158,872
158,872
Authorized Distributors
6
6
6
Capacitance
2.5 pF
2.5 pF
2.5 pF
Dielectric
C0G
-
-
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0402
0402
0402
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
-
-
-
Height
500 µm
500 µm
500 µm

Supply Chain

Lifecycle StatusNRND (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 4 years ago)

Related Parts

Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 2.5pF 50volts C0G +/-0.25pF
Samsung Electro-MechanicsCL05C2R5CB5NNNC
CL05 Series 0402 2.5 pF 50 V ±0.25 pF C0G Multilayer Ceramic Chip Capacitor
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 2.5pF 100volts C0G +/-0.25pF

Descriptions

Descriptions of Murata GRM1555C1H2R5BA01D provided by its distributors.

Cap Ceramic 2.5pF 50V C0G 0.1pF SMD 0402 125Ž Paper T/R
GRM Series 0402 2.5 pF 50 V ±0.1 pF C0G Monolithic Ceramic Capacitor
Ceramic Capacitor, Ceramic, 50V, 4% +Tol, 4% -Tol, C0G, 30ppm/Cel TC, 2.5e-06uF, Surface Mount, 0402
GRM CERAMIC CAPACITOR 0402 (1005Metric) Ceramic Capacitor 0.039Lx0.020W 1.00mmx0.50mm C0G NP0 ±0.1pF 2.5pF
CAP CER 2.5PF 50V C0G/NP0 0402

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • Murata Manufacturing Co Ltd
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • MURATA ELECTRONICS N AMERICA