Murata GRM1555C1H220JZ01D

Cap Ceramic 22pF 50V C0G 5% Pad SMD 0402 125¡ãC T/R / CAP CER 22PF 50V C0G/NP0 0402
Datasheet

Price and Stock

Technical Specifications

Physical
Case/Package0402
Case Code (Imperial)0402
Case Code (Metric)1005
Dielectric MaterialCeramic
MountSurface Mount
Number of Pins2
Technical
Capacitance22 pF
DielectricC0G
Insulation Resistance10 GΩ
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingCut Tape
Temperature Coefficient30 ppm/°C
TerminationSMD/SMT
Tolerance5 %
Voltage50 V
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Depth500 µm
Height500 µm
Length1 mm
Thickness558.8 µm
Width500 µm

Documents

Download datasheets and manufacturer documentation for Murata GRM1555C1H220JZ01D.

Farnell
Datasheet237 pages11 years ago
Datasheet2 pages16 years ago
element14 APAC
Datasheet13 pages20 years ago
Datasheet2 pages0 years ago
element14
Datasheet5 pages18 years ago
Upverter
Datasheet206 pages7 years ago
Datasheet237 pages11 years ago
Datasheet221 pages13 years ago
Datasheet221 pages13 years ago
Datasheet220 pages14 years ago
Datasheet2 pages0 years ago
Future Electronics
Datasheet4 pages13 years ago
Datasheet4 pages14 years ago
Datasheet4 pages14 years ago
Datasheet4 pages14 years ago
Datasheet4 pages15 years ago
Datasheet4 pages15 years ago
_legacy Avnet
Datasheet1 page13 years ago
Jameco
Datasheet2 pages16 years ago
Garrett
Datasheet23 pages18 years ago
DigiKey
Datasheet151 pages18 years ago

Alternate Parts

Price @ 1000
$ 0.005
$ 0.005
Stock
635,930
44,924,695
44,924,695
Authorized Distributors
0
16
16
Capacitance
22 pF
22 pF
22 pF
Dielectric
C0G
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0402
0402
0402
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
5 %
5 %
5 %
Height
500 µm
500 µm
500 µm

Engineering Resources

View Evaluation kits and Reference designs for Murata GRM1555C1H220JZ01D.

Related Parts

Descriptions

Descriptions of Murata GRM1555C1H220JZ01D provided by its distributors.

Cap Ceramic 22pF 50V C0G 5% Pad SMD 0402 125¡ãC T/R / CAP CER 22PF 50V C0G/NP0 0402
CERAMIC CAPACITOR Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000022uF, Surface Mount, 0402
Capacitor, 22PF, 50V, 5%, C0G/NP0, 0402, REEL; Capacitance:22pF; Voltage Rating:50V; Ceramic Capacitor Case:0402 [1005 Metric]; Capacitance Tolerance:± 5%; Dielectric Characteristic:C0G / NP0; Product Range:-; Operating Temperature Min:-55°C; Operating Temperature Max:125°C; Automotive Qualification Standard:-; MSL:-; SVHC:No SVHC (27-Jun-2018); Capacitance Tolerance ±:± 5%; Capacitor Terminals:SMD; No. of Pins:2Pins; Operating Temperature Range:-55°C to +125°C; Reel Quantity:10000; Temperature Coefficient:0ppm/°C ± 30ppm/°C; Tolerance +:5%; Tolerance -:5%; Voltage Rating V DC:50V

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • Murata Manufacturing Co Ltd
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • MURATA ELECTRONICS N AMERICA

Part Number Aliases

This part may be known by these alternate part numbers:

  • GRM1555C1H220JZ01D.

Technical Specifications

Physical
Case/Package0402
Case Code (Imperial)0402
Case Code (Metric)1005
Dielectric MaterialCeramic
MountSurface Mount
Number of Pins2
Technical
Capacitance22 pF
DielectricC0G
Insulation Resistance10 GΩ
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingCut Tape
Temperature Coefficient30 ppm/°C
TerminationSMD/SMT
Tolerance5 %
Voltage50 V
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Depth500 µm
Height500 µm
Length1 mm
Thickness558.8 µm
Width500 µm

Documents

Download datasheets and manufacturer documentation for Murata GRM1555C1H220JZ01D.

Farnell
Datasheet237 pages11 years ago
Datasheet2 pages16 years ago
element14 APAC
Datasheet13 pages20 years ago
Datasheet2 pages0 years ago
element14
Datasheet5 pages18 years ago
Upverter
Datasheet206 pages7 years ago
Datasheet237 pages11 years ago
Datasheet221 pages13 years ago
Datasheet221 pages13 years ago
Datasheet220 pages14 years ago
Datasheet2 pages0 years ago
Future Electronics
Datasheet4 pages13 years ago
Datasheet4 pages14 years ago
Datasheet4 pages14 years ago
Datasheet4 pages14 years ago
Datasheet4 pages15 years ago
Datasheet4 pages15 years ago
_legacy Avnet
Datasheet1 page13 years ago
Jameco
Datasheet2 pages16 years ago
Garrett
Datasheet23 pages18 years ago
DigiKey
Datasheet151 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Reach Statement3 pages11 years ago