📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Murata GRM1555C1H150JZ01D

Cap Ceramic 15pF 50V C0G 5% SMD 0402 125°C Paper T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM1555C1H150JZ01D.

IHS

Datasheet1 page8 years ago

element14 APAC

_legacy Avnet

Future Electronics

Jameco

CAD Models

Download Murata GRM1555C1H150JZ01D symbol, footprint, and 3D STEP models from our trusted partners.

SOURCEeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.019
Stock
116,404
77,327
Authorized Distributors
2
6
Capacitance
15 pF
15 pF
Dielectric
C0G
C0G
Mount
Surface Mount
Surface Mount
Case/Package
0402
0402
Voltage Rating (DC)
50 V
50 V
Tolerance
5 %
5 %
Height
500 µm
500 µm

Supply Chain

Lifecycle StatusObsolete (Last Updated: 6 months ago)

Related Parts

SMD Multilayer Ceramic Capacitor, 15 pF, 50 V, 0402 [1005 Metric], C0G / NP0
50V 15pF NP0 ±5% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Taiyo YudenUMK105CG150JV-F
0402 15 pF 50 V ±5% Tolerance C0G/NP0 Multilayer Ceramic Capacitor

Descriptions

Descriptions of Murata GRM1555C1H150JZ01D provided by its distributors.

Cap Ceramic 15pF 50V C0G 5% SMD 0402 125°C Paper T/R
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000015uF, Surface Mount, 0402
CAP, 15PF, 50V, 5%, C0G/NP0, 0402; Capacitance: 15pF; Voltage Rating: 50V; Ceramic Capacitor Case: 0402 [1005 Metric]; Capacitance Tolerance: ± 5%; Dielectric Characteristic: C0G / NP0; Product Range: -; Operating Temperature
CAPACITOR 0402 15PF 50V REEL 10000CAPACITOR 0402 15PF 50V REEL 10000; CAPACITANCE:15PF; VOLTAGE RATING, DC:50V; CAPACITOR DIELECTRIC TYPE:CERAMIC MULTI-LAYER; SERIES:GRM15; TOLERANCE, :5%; TOLERANCE, -:5%; TEMP, OP. MAX:125(DEGREE ;ROHS COMPLIANT: YES

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • GRM1555C1H150JZ01D.