Murata GRM1555C1E390JA01D

Multilayer Ceramic Capacitor, 39 pF, 25 V, ± 5%, C0G (NP0), 0402 [1005 Metric]
NRND
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0402
Case Code (Imperial)0402
Case Code (Metric)1005
MaterialCeramic
MountSurface Mount
Technical
Capacitance39 pF
DielectricC0G
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Schedule B8532240020
TerminationSMD/SMT
Tolerance5 %
Voltage Rating25 V
Voltage Rating (DC)25 V
Dimensions
Depth500 µm
Height500 µm
Length1 mm
Thickness500 µm
Width500 µm

Documents

Download datasheets and manufacturer documentation for Murata GRM1555C1E390JA01D.

Ciiva Crawler
Datasheet2 pages3 years ago
Datasheet4 pages3 years ago
Datasheet2 pages4 years ago
Future Electronics
Datasheet30 pages8 years ago
Datasheet237 pages11 years ago
Datasheet237 pages11 years ago
Datasheet221 pages13 years ago
Datasheet221 pages13 years ago
Datasheet220 pages14 years ago
Datasheet2 pages0 years ago

Inventory History

3 month trend:
-8.35%

Alternate Parts

Price @ 1000
$ 0.01
$ 0.085
$ 0.085
Stock
123,773
4,674
4,674
Authorized Distributors
4
2
2
Capacitance
39 pF
39 pF
39 pF
Dielectric
C0G
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0402
0402
0402
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
5 %
5 %
5 %
Height
500 µm
500 µm
500 µm

Supply Chain

Lifecycle StatusNRND (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 2 weeks ago)

Engineering Resources

View Evaluation kits and Reference designs for Murata GRM1555C1E390JA01D.

Related Parts

Descriptions

Descriptions of Murata GRM1555C1E390JA01D provided by its distributors.

Multilayer Ceramic Capacitor, 39 pF, 25 V, ± 5%, C0G (NP0), 0402 [1005 Metric]
Cap Ceramic 39pF 25V C0G 5% Pad SMD 0402 125°C T/R
0402 (1005Metric) GRM 25V 39pF ±5% C0G NP0
General Up to 125‹C Reflow soldering

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • Murata Manufacturing Co Ltd
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • MURATA ELECTRONICS N AMERICA

Technical Specifications

Physical
Case/Package0402
Case Code (Imperial)0402
Case Code (Metric)1005
MaterialCeramic
MountSurface Mount
Technical
Capacitance39 pF
DielectricC0G
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Schedule B8532240020
TerminationSMD/SMT
Tolerance5 %
Voltage Rating25 V
Voltage Rating (DC)25 V
Dimensions
Depth500 µm
Height500 µm
Length1 mm
Thickness500 µm
Width500 µm

Documents

Download datasheets and manufacturer documentation for Murata GRM1555C1E390JA01D.

Ciiva Crawler
Datasheet2 pages3 years ago
Datasheet4 pages3 years ago
Datasheet2 pages4 years ago
Future Electronics
Datasheet30 pages8 years ago
Datasheet237 pages11 years ago
Datasheet237 pages11 years ago
Datasheet221 pages13 years ago
Datasheet221 pages13 years ago
Datasheet220 pages14 years ago
Datasheet2 pages0 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Reach Statement3 pages11 years ago