📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Murata GRM033R61C823KE84D

Ceramic Capacitor, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.082uF, Surface Mount, 0201
$ 0.011
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM033R61C823KE84D.

TME

Datasheet3 pages3 years ago

Ciiva

Inventory History

3 month trend:
+15.20%

CAD Models

Download Murata GRM033R61C823KE84D symbol, footprint, and 3D STEP models from our trusted partners.

SOURCEeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.011
$ 0.014
Stock
218,298
1
Authorized Distributors
6
5
Capacitance
82 nF
82 nF
Dielectric
X5R
X5R
Mount
Surface Mount
Surface Mount
Case/Package
0201
0201
Voltage Rating (DC)
16 V
16 V
Tolerance
10 %
10 %
Height
300 µm
300 µm

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

Ceramic Capacitor, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.082uF, Surface Mount, 0201
0402 82 nF 10 V ±10% Tolerance X5R SMT Multilayer Ceramic Capacitor
Taiyo YudenLMK105BJ823MV-F
CAP CER 0.082UF 10V X5R 0402

Descriptions

Descriptions of Murata GRM033R61C823KE84D provided by its distributors.

Ceramic Capacitor, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.082uF, Surface Mount, 0201
0201 0.082 uF 16 V ±10 % Tolerance X5R SMT Multilayer Ceramic Capacitor
Cap Ceramic 0.082uF 16V X5R 10% Pad SMD 0201 85C T/R
0201 (0603Metric) CERAMIC CAPACITOR GRM 16V 0.082muF ±10% X5R
Multilayer Ceramic Capacitors MLCC - SMD/SMT

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH