📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Murata GRM033R60J105MEA2D

Ceramic Capacitor, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0201
$ 0.009
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM033R60J105MEA2D.

Upverter

Datasheet206 pages8 years ago

Newark

element14 APAC

Future Electronics

TME

Inventory History

3 month trend:
-27.49%

CAD Models

Download Murata GRM033R60J105MEA2D symbol, footprint, and 3D STEP models from our trusted partners.

SOURCEeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.009
$ 0.015
$ 0.015
Stock
46,722,357
4,789,073
4,789,073
Authorized Distributors
6
6
6
Capacitance
1 µF
1 µF
1 µF
Dielectric
X5R
X5R
X5R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0201
0201
0201
Voltage Rating (DC)
6.3 V
6.3 V
6.3 V
Tolerance
20 %
20 %
20 %
Height
300 µm
300 µm
300 µm

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 4 years ago)

Related Parts

Taiyo YudenJMK063ABJ105MP-F
Multilayer Ceramic Capacitors (High dielectric type), 6.3V, 1 uF, ± 20 %, 0201, X5R, RoHS
Samsung Electro-MechanicsCL03A105MQ3CSNH
Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, +-15% TC, 1uF, Surface Mount, 0201 inch
Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0402

Descriptions

Descriptions of Murata GRM033R60J105MEA2D provided by its distributors.

Ceramic Capacitor, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0201
6.3V 1Uf X5R 20% 0201 Multilayer Ceramic Capacitors Mlcc Smd/Smt Rohs
0201 1 uF 6.3 V ±20% Tolerance X5R Multilayer Ceramic Chip Capacitor
Multilayer Ceramic Capacitor, Grm Series, 1 F, 20%, X5R, 6.3 V, 0201 [0603 Metric] Rohs Compliant: Yes |Murata GRM033R60J105MEA2D
Ceramic Capacitor 1uF, 6.3VDC, 0201, ±10 %

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • Murata Manufacturing Co Ltd
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • MURATA ELECTRONICS N AMERICA

Part Number Aliases

This part may be known by these alternate part numbers:

  • GRM033R60J105MEA2D.