📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Murata GRM0335C1H3R3BA01J

Multilayer Ceramic Capacitors MLCC - SMD/SMT 0201 3.3pF 50volts C0G +/-0.1pF
$ 0.006
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM0335C1H3R3BA01J.

TME

Datasheet3 pages3 years ago

Ciiva

CAD Models

Download Murata GRM0335C1H3R3BA01J symbol, footprint, and 3D STEP models from our trusted partners.

SOURCEeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.006
$ 0.006
$ 0.006
Stock
1
2,202,412
2,202,412
Authorized Distributors
5
6
6
Capacitance
3.3 pF
3.3 pF
3.3 pF
Dielectric
C0G
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0201
0201
0201
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
-
-
-
Height
300 µm
300 µm
300 µm

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

0201 3.3 pF 50 V ±0.25 pF Tolerance NP0 SMT Multilayer Ceramic Capacitor
CAPACITOR CERAMIC 3.3PF 50V, C0G, 0.1pF, 0201, FULL REEL
0201 (0603Metric) CERAMIC CAPACITOR GRM 100V 3.3pF ±0.25pF C0G NP0

Descriptions

Descriptions of Murata GRM0335C1H3R3BA01J provided by its distributors.

Multilayer Ceramic Capacitors MLCC - SMD/SMT 0201 3.3pF 50volts C0G +/-0.1pF
Ceramic Capacitor, Multilayer, Ceramic, 50V, 3.03% +Tol, 3.03% -Tol, C0G, 30ppm/Cel TC, 3.3e-06uF, Surface Mount, 0201
CAP CER 3.3PF 50V C0G/NP0 0201
General Up to 125‹C Reflow soldering

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH