Murata GRM0335C1E681JA01J

Cap 680PF 25VDC C0G 5% SMD 0201 Paper Tape
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0201
MaterialCeramic
Technical
Capacitance680 pF
DielectricC0G
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Temperature Coefficient30 ppm/°C
Tolerance5 %
Voltage Rating25 V
Voltage Rating (DC)25 V
Dimensions
Height330 µm
Length600 µm
Thickness300 µm
Width300 µm

Documents

Download datasheets and manufacturer documentation for Murata GRM0335C1E681JA01J.

Ciiva Crawler
Datasheet2 pages3 years ago
Datasheet4 pages3 years ago
Datasheet2 pages4 years ago
Datasheet237 pages11 years ago
Datasheet237 pages11 years ago
Datasheet221 pages13 years ago
Datasheet221 pages13 years ago
Datasheet220 pages14 years ago

Alternate Parts

Price @ 1000
$ 0.004
$ 0.003
$ 0.003
Stock
1,384
1,463,625
1,463,625
Authorized Distributors
3
14
14
Capacitance
680 pF
680 pF
680 pF
Dielectric
C0G
C0G
C0G
Mount
-
-
-
Case/Package
0201
0201
0201
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
5 %
5 %
5 %
Height
330 µm
330 µm
330 µm

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 2 weeks ago)

Engineering Resources

View Evaluation kits and Reference designs for Murata GRM0335C1E681JA01J.

Related Parts

Descriptions

Descriptions of Murata GRM0335C1E681JA01J provided by its distributors.

CAP 680PF 25VDC C0G 5% SMD 0201 PAPER TAPE
GRM 0201 C0G 680PF 25V 5%
General Up to 125‹C Reflow soldering

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • Murata Manufacturing Co Ltd
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • MURATA ELECTRONICS N AMERICA

Technical Specifications

Physical
Case/Package0201
MaterialCeramic
Technical
Capacitance680 pF
DielectricC0G
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Temperature Coefficient30 ppm/°C
Tolerance5 %
Voltage Rating25 V
Voltage Rating (DC)25 V
Dimensions
Height330 µm
Length600 µm
Thickness300 µm
Width300 µm

Documents

Download datasheets and manufacturer documentation for Murata GRM0335C1E681JA01J.

Ciiva Crawler
Datasheet2 pages3 years ago
Datasheet4 pages3 years ago
Datasheet2 pages4 years ago
Datasheet237 pages11 years ago
Datasheet237 pages11 years ago
Datasheet221 pages13 years ago
Datasheet221 pages13 years ago
Datasheet220 pages14 years ago

Compliance

Environmental Classification
RoHSNon-Compliant
Compliance Statements
Reach Statement3 pages11 years ago