C&K Components GP12MSCBE

Pushbutton Switch, right Angle, spdt, on-(On), surface Mount Terminal |C&k Components GP12MSCBE
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Actuator MaterialGlass, Nylon
Contact PlatingGold
Housing MaterialNylon
Mechanical Life40 kcycles
MountSurface Mount
Technical
Electrical Life40 kcycles
Illumination TypeIlluminated
Max Operating Temperature85 °C
Max Voltage Rating (AC)20 V
Max Voltage Rating (DC)20 V
Min Operating Temperature-40 °C
OrientationRight Angle
PackagingTape & Reel (TR)
Power Rating400 mW
TerminationGull Wing
Throw ConfigurationSPDT
Voltage Rating (AC)20 V
Voltage Rating (DC)20 V
Dimensions
Actuator Length1.98 mm
Depth8.99 mm

Documents

Download datasheets and manufacturer documentation for C&K Components GP12MSCBE.

Electro Sonic
Datasheet4 pages8 years ago
Datasheet4 pages11 years ago
Datasheet8 pages11 years ago
Newark
Datasheet4 pages16 years ago
Datasheet4 pages11 years ago
Sager Electronics
Datasheet4 pages6 years ago
Factory Futures
Datasheet4 pages13 years ago

Inventory History

3 month trend:
+34.29%

Engineering Resources

View Evaluation kits and Reference designs for C&K Components GP12MSCBE.

Related Parts

Descriptions

Descriptions of C&K Components GP12MSCBE provided by its distributors.

Pushbutton Switch,right Angle,spdt,on-(On),surface Mount Terminal |C&k Components GP12MSCBE
GP Series SPDT Sealed Ultraminature Pushbutton Switch
Switch, P/B, Sealed, SPDT, ON-MOM, Round Wht Plunger,0.4VA,20VAC/20VDC, Gull Wing, T/R | C&K GP12MSCBE
SWITCH PUSH SPDT-NO 0.4VA 20V; Switch Operation: On-(On); Contact Configuration: SPDT; Contact Voltage AC Nom: 20V; Contact Voltage DC Nom: 20V; Contact Current Max: -; Switch Terminals: Solder; Product Range: GP Series; SVHC: N

Manufacturer Aliases

C&K Components has several brands around the world that distributors may use as alternate names. C&K Components may also be known as the following names:

  • C&K
  • CKCOMP
  • C&K COMPONENTS INC
  • C&K SWITCHES
  • C&K SWITCH
  • C&K Components Corp
  • C AND K COMPONENTS
  • C & K COMPONENT
  • C&K COMPONEN
  • C AND K
  • C&K CONNECT
  • C&K/ITT CANNON
  • C&K COMPO
  • C & K COMPONENTS LLC
  • ITTE
  • C & K COMPON
  • Littelfuse - C&K
  • C&K COMPONENTS (VA)
  • C&K Aerospace
  • C&K / ITT INDUSTRIES
  • C&K Switc
  • C&K Components (Schadow)
  • RAFI-USA INC / C&K COMPONENTS
  • ITT/C&K
  • C & K Components Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • GP12MSCBE(T&R)

Technical Specifications

Physical
Actuator MaterialGlass, Nylon
Contact PlatingGold
Housing MaterialNylon
Mechanical Life40 kcycles
MountSurface Mount
Technical
Electrical Life40 kcycles
Illumination TypeIlluminated
Max Operating Temperature85 °C
Max Voltage Rating (AC)20 V
Max Voltage Rating (DC)20 V
Min Operating Temperature-40 °C
OrientationRight Angle
PackagingTape & Reel (TR)
Power Rating400 mW
TerminationGull Wing
Throw ConfigurationSPDT
Voltage Rating (AC)20 V
Voltage Rating (DC)20 V
Dimensions
Actuator Length1.98 mm
Depth8.99 mm

Documents

Download datasheets and manufacturer documentation for C&K Components GP12MSCBE.

Electro Sonic
Datasheet4 pages8 years ago
Datasheet4 pages11 years ago
Datasheet8 pages11 years ago
Newark
Datasheet4 pages16 years ago
Datasheet4 pages11 years ago
Sager Electronics
Datasheet4 pages6 years ago
Factory Futures
Datasheet4 pages13 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
Lead FreeLead Free
Radiation HardeningNo
RatingsIP57
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Reach Statement1 page11 years ago