C&K Components GP12MCBE

Switch Push Button ON Mom SPDT Round Plunger 20VAC 20VDC 0.4VA Momentary Contact PC Pins Thru-Hole Tray

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Arrow
GP12MCBE 2,224 Buy Now »
USD
2.75 2.63 2.29 1.92 1.90
Verical 2
GP12MCBE 2,224 Buy Now »
USD
2.55 2.55 2.55 2.55
GP12MCBE 358 Buy Now »
USD
6.34 5.71 5.71 5.71
Avnet
GP12MCBE 0 ··
USD
6.14 6.01 5.43 5.43 5.43
Digi-Key
CKN9060-ND 740 Buy Now »
USD
5.78 5.50 4.95 3.99 3.64
Chip One Stop Japan
C1S146000117064 2,224 Buy Now »
JPY
362.00 340.00 244.00 217.00 217.00
Newark
95W3226 146 Buy Now »
USD
10.45 10.45 8.54 6.84 6.84
TTI
GP12MCBE 2,483 Buy Now »
USD
5.03 5.03 5.03 5.03 5.03
Onlinecomponents.com
GP12MCBE 2,837 Buy Now »
USD
5.55 5.55 4.86 3.42 3.25
Master Electronics
GP12MCBE 2,460 ··
USD
5.55 5.55 4.86 3.42 3.25
Mouser
611-GP12MCBE 93 Buy Now »
USD
5.33 5.33 4.80 3.86 3.73
Chip One Stop Global
C1S146000001268 358 Buy Now »
JPY
476.00 475.00 473.00 473.00 473.00
Sager Electronics
GP12MCBE 0 ··
USD
6.29 6.11 6.11
Future Electronics
GP12MCBE 0 ··
USD
5.18 5.02 5.02 5.02
PEI Genesis
GP12MCBE 0 ··
Farnell
2320014 146 Buy Now »
GBP
4.05 3.89 3.39 3.11 3.02
element14 APAC
2320014 146 Buy Now »
SGD
6.14 5.63 5.54 5.54 5.54
Electro Sonic
GP12MCBE 2,837 Buy Now »
USD
5.88 5.88 5.15 3.63 3.44
Avnet Europe
GP12MCBE 3,255 Buy Now »
EUR
5.99 5.13 5.13
Rutronik
SWITCH8929 0 ··
EUR
3.49 3.37 3.37
Avnet Asia
GP12MCBE 0 ··
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Gerber
GP12MCBE 36 Buy Now »
USD
7.11 7.11 7.11 7.11 7.11
Quest
GP12MCBE 35 Buy Now »
USD
4.30 2.15 2.15 2.15 2.15
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
GP12MCBE Contact ··
XS Micro
GP12MCBE Contact ··

Descriptions

Switch Push Button ON Mom SPDT Round Plunger 20VAC 20VDC 0.4VA Momentary Contact PC Pins Thru-Hole Tray
Avnet
SWITCH, SPDT, 0.4VA, 20VAC/DC, SMD
element14 APAC
Pushbutton Switch; Switch Operation:Off-(On); Circuitry:SPDT; Switch Terminals:Through Hole; Actuator Diameter:1.32mm; Actuator Height:1.98mm; Actuator Style:Round; Contact Rating:0.4VA at 20V; External Depth:7.01mm ;RoHS Compliant: Yes
Newark
GP Series Ultra Mini SPDT On-Momentary Through Hole Pushbutton Switch
Future Electronics
SWITCH PUSH SPDT 0.4VA 20V
Digi-Key
Switch Push Button ON Mom SPDT Round Plunger 20VAC 20VDC 0.4VA Momentary Contact PC Pins Thru-Hole Tray
Avnet Asia
Switch Push Button ON Mom SPDT Round Plunger 20VAC 20VDC 0.4VA Momentary Contact PC Pins Thru-Hole Tray
Sager Electronics
SWITCH PB MINI SPDT .4VA PCB
North Star Micro
SPDT ON-MOM THT Rightangle
Rutronik
Switch Push Button ON Mom SPDT Round Plunger 20VAC 20VDC 0.4VA Momentary Contact PC Pins Thru-Hole Tray
Verical
Switch Push Button ON Mom SPDT Round Plunger 20VAC 20VDC 0.4VA Momentary Contact PC Pins Thru-Hole Tray
Chip One Stop Global
PUSHBUTTON SWITCH, SPDT, MOM; Series:GP; Switch Function Type:Mom; Contact Configuration:SPDT; Voltage, Contact AC Max:20V; Voltage, Contact DC Max:20V; Contact Material:Copper Alloy; Contact Plating:Gold over Nickel; Dielectric Strength, VDC:500V ac; External Depth:7.01mm; External Length / Height:5.79mm; Flammability Rating:UL 94V-0; IP Rating:IP57; Lead Spacing:2.54mm; Material:Glass Filled Nylon; Mounting Type:PCB Through Hole; No. of Electrical Operations:40000; No. of Mechanical Operations:40000; No. of Poles:1; Power, Switching VA Max:0.4VA; Resistance, Contact Max:50mohm; Resistance, Insulation:1000Mohm; Shaft Diameter:1.32mm; Temp, Op. Max:85°C; Temp, Op. Min:-30°C; Width, External:4.5mm
Farnell
Switch Push Button ON Mom SPDT Round Plunger 20VAC 20VDC 0.4VA Momentary Contact PC Pins Thru-Hole Tray
Chip One Stop Japan
GP12MCBE SWITCH
PEI Genesis
.4VA 20V SPST-NO ON-MOM
TTI

Technical Specifications

Contacts Type SPDT
Mounting Type PCB
REACH SVHC Compliance No SVHC
Lead-Free Status Lead Free
RoHS Compliant

Documents

Verical
Datasheet 4 pages 3 years ago
Future Electronics
Datasheet 4 pages 8 years ago
Arrow
Datasheet 4 pages 6 years ago
Electro Sonic
Datasheet 8 pages 3 years ago
Digi-Key
Datasheet 4 pages
Onlinecomponents.com
Datasheet 4 pages 6 years ago
Compliance Statements
Reach Statement 1 page 4 years ago

Images

Alternate Names

C&K GP12MCBE
CKCOMP GP12MCBE
C&K COMPONENTS INC GP12MCBE
C&K SWITCHES GP12MCBE
C&K SWITCH GP12MCBE
C & K COMPONENT GP12MCBE
C&K COMPONEN GP12MCBE
C AND K COMPONENTS GP12MCBE
C&K Components Corp GP12MCBE
C&K/ITT CANNON GP12MCBE
C&K COMPO GP12MCBE
C AND K GP12MCBE
ITTE GP12MCBE
C & K COMPON GP12MCBE
C&K COMPONENTS (VA) GP12MCBE
C&K Switc GP12MCBE
C&K Components (Schadow) GP12MCBE
ITT/C&K GP12MCBE
C & K Components Incorporated GP12MCBE
C & K TECH GP12MCBE
C&K/NONE GP12MCBE
C & K GP12MCBE
C&K/ITT GP12MCBE
C & K COM GP12MCBE
ITT Industries Cannon Switch / C&K GP12MCBE

Search for other parts like GP12 »