📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Taiyo Yuden GMK107B7224KAHT

Cap , mlcc , 0603, 35V , x7R, 0.22Uf10% Rohs Compliant: Yes |Taiyo Yuden GMK107B7224KAHT
$ 0.04
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Taiyo Yuden GMK107B7224KAHT.

IHS

Datasheet3 pages2 years ago

Master Electronics

Taiyo Yuden SCT

Inventory History

3 month trend:
+12.50%

CAD Models

Download Taiyo Yuden GMK107B7224KAHT symbol, footprint, and 3D STEP models from our trusted partners.

SOURCEeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.04
$ 0.036
$ 0.036
Stock
80,244
118,987
118,987
Authorized Distributors
6
6
6
Capacitance
220 nF
220 nF
220 nF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
0603
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
10 %
10 %
10 %
Height
800 µm
800 µm
800 µm

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

0603 C 220nF Ceramic Multilayer Capacitor; 25 V; +125degC; X7R Dielec; +/-10%
0603 0.22 uF 25 V ±10% Tolerance X7R SMT Multilayer Ceramic Capacitor
25V 220nF X7R 卤10% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of Taiyo Yuden GMK107B7224KAHT provided by its distributors.

Cap ,mlcc ,0603,35V ,x7R,0.22Uf10% Rohs Compliant: Yes |Taiyo Yuden GMK107B7224KAHT
Cap Ceramic 0.22uF 35V X7R 10% Pad SMD 0603 125C Low ESR Automotive AEC-Q200 T/R
Ceramic Capacitor, Multilayer, Ceramic, 35V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 0603
Multilayer Ceramic Capacitors MLCC - SMD/SMT
MLCC (High dielectric type) for Automotive (BODY & CHASSIS, INFOTAINMENT) Applications, 35V, 0.22 uF, ± 10 %, 0603, X7R, RoHS
Taiyo Yuden SCT

Manufacturer Aliases

Taiyo Yuden has several brands around the world that distributors may use as alternate names. Taiyo Yuden may also be known as the following names:

  • TAIYO
  • TAIYO YUDE
  • TAI
  • TAIYO YUDEN CO LTD
  • TAIY
  • TAIYO YUDEN INC
  • TYO
  • TAIYO YUD
  • Taiyo Yuden (USA) Inc
  • Taiyo Yuden Components Div
  • T-YUDEN
  • TAIYO YUDEN INVERT
  • TAYOYUDEN
  • TAIYO YUDEN COMP
  • TAIYO YUDEN PTE LTD
  • Taiyo Yuden Company Limited
  • Tayio Yuden
  • TAIYO YUDEN-XENTEK
  • Taiyo Yuden Europe GmbH
  • TAIYO YUDEN (VA)
  • TAIYO YUDEN (USA)
  • TAIYO YUDEN (S) PT
  • TAIYO(RoHS)
  • TAIYO YUDEN EUROPE
  • TAIYO_YU

Part Number Aliases

This part may be known by these alternate part numbers:

  • GMK107 B7224KAHT