Vishay GF1A-E3/67A

Diode Standard Recovery Rectifier 50V 1A 2-Pin DO-214BA T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact PlatingTin
MountSurface Mount
Number of Pins2
Technical
Average Rectified Current1 A
Capacitance15 pF
Element ConfigurationSingle
Forward Current1 A
Forward Voltage1.1 V
Max Forward Surge Current (Ifsm)30 A
Max Junction Temperature (Tj)175 °C
Max Operating Temperature175 °C
Max Repetitive Reverse Voltage (Vrrm)50 V
Max Reverse Voltage (DC)50 V
Max Surge Current30 A
Min Operating Temperature-65 °C
PackagingCut Tape
Peak Non-Repetitive Surge Current30 A
Peak Reverse Current5 µA
Recovery Time3 µs
Reverse Recovery Time2 µs
Reverse Voltage50 V
Schedule B8541100080
Dimensions
Height2.74 mm
Length4.75 mm
Width2.9 mm

Documents

Download datasheets and manufacturer documentation for Vishay GF1A-E3/67A.

Newark
Datasheet4 pages11 years ago
Datasheet4 pages12 years ago
Datasheet4 pages12 years ago
Datasheet4 pages13 years ago
Datasheet4 pages15 years ago
Datasheet4 pages7 years ago
Datasheet4 pages17 years ago
Datasheet4 pages9 years ago
element14 APAC
Datasheet4 pages8 years ago
Datasheet4 pages10 years ago
Farnell
Datasheet4 pages9 years ago
Datasheet4 pages14 years ago
Upverter
Datasheet4 pages5 years ago
X-ON
Datasheet4 pages6 years ago
TME
Datasheet4 pages8 years ago
iiiC
Datasheet9 pages11 years ago

Inventory History

3 month trend:
-51.65%

Alternate Parts

Price @ 1000
$ 0.148
$ 0.136
$ 0.136
Stock
590,691
729,020
729,020
Authorized Distributors
15
11
11
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
-
SMA
SMA
Forward Voltage
1.1 V
1 V
1 V
Reverse Voltage (DC)
-
-
-
Average Rectified Current
1 A
1 A
1 A
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
2 µs
2 µs
2 µs

Engineering Resources

View Evaluation kits and Reference designs for Vishay GF1A-E3/67A.

Related Parts

Descriptions

Descriptions of Vishay GF1A-E3/67A provided by its distributors.

Diode Standard Recovery Rectifier 50V 1A 2-Pin DO-214BA T/R
Rectifier Diode, 1 Phase, 1 Element, 1A, 50V V(RRM), Silicon, DO-214BA
GF1A Series 50 V 1 A Surface Mount Glass Passivated Rectifier - DO-214BA
Standard Diode, 1A, 50V, Do-214Ba, Full Reel; Repetitive Peak Reverse Voltage:50V; Average Forward Current:1A; Diode Configuration:Single; Forward Voltage Max:1.1V; Reverse Recovery Time:3Μs; Forward Surge Current:30A Rohs Compliant: Yes |Vishay GF1A-E3/67A.
Reverse Repetitive Voltage Max. (Vrrm) V = 50 / Forward Current (If) A = 1 / Configuration = Single / Forward Voltage (Vf) V = 1.1 / Reverse Recovery Time (trr) us = 2 / Reverse Current uA = 5 / Operating Temperature Min. °C = -65 / Operating Temperature Max. °C = 175 / Package Type = DO-214BA / Pins = 2 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Length mm = 4.75 / Width mm = 2.9 / Height mm = 2.74 / Reflow Temperature Max. °C = 250

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Intertech
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • GF1A-E3/67A.

Technical Specifications

Physical
Contact PlatingTin
MountSurface Mount
Number of Pins2
Technical
Average Rectified Current1 A
Capacitance15 pF
Element ConfigurationSingle
Forward Current1 A
Forward Voltage1.1 V
Max Forward Surge Current (Ifsm)30 A
Max Junction Temperature (Tj)175 °C
Max Operating Temperature175 °C
Max Repetitive Reverse Voltage (Vrrm)50 V
Max Reverse Voltage (DC)50 V
Max Surge Current30 A
Min Operating Temperature-65 °C
PackagingCut Tape
Peak Non-Repetitive Surge Current30 A
Peak Reverse Current5 µA
Recovery Time3 µs
Reverse Recovery Time2 µs
Reverse Voltage50 V
Schedule B8541100080
Dimensions
Height2.74 mm
Length4.75 mm
Width2.9 mm

Documents

Download datasheets and manufacturer documentation for Vishay GF1A-E3/67A.

Newark
Datasheet4 pages11 years ago
Datasheet4 pages12 years ago
Datasheet4 pages12 years ago
Datasheet4 pages13 years ago
Datasheet4 pages15 years ago
Datasheet4 pages7 years ago
Datasheet4 pages17 years ago
Datasheet4 pages9 years ago
element14 APAC
Datasheet4 pages8 years ago
Datasheet4 pages10 years ago
Farnell
Datasheet4 pages9 years ago
Datasheet4 pages14 years ago
Upverter
Datasheet4 pages5 years ago
X-ON
Datasheet4 pages6 years ago
TME
Datasheet4 pages8 years ago
iiiC
Datasheet9 pages11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago