Murata GCM1885C1H3R6CA16D

Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 3.6pF 50volts C0G +/-0.25pF
NRND

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
MountSurface Mount
Weight6.293594 mg
Technical
Capacitance3.6 pF
DielectricC0G
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape & Reel (TR)
Schedule B8532240020
TerminationSMD/SMT
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Height800 µm
Length1.6002 mm
Thickness889 µm
Width800 µm

Documents

Download datasheets and manufacturer documentation for Murata GCM1885C1H3R6CA16D.

Geoflip
Datasheet4 pages3 years ago
Ciiva Crawler
Datasheet4 pages3 years ago
Datasheet1 page4 years ago

Inventory History

3 month trend:
-13.26%

Alternate Parts

Price @ 1000
$ 0.053
$ 0.012
$ 0.012
Stock
19,844
389,895
389,895
Authorized Distributors
2
5
5
Capacitance
3.6 pF
3.6 pF
3.6 pF
Dielectric
C0G
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
0603
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
-
-
-
Height
800 µm
800 µm
800 µm

Supply Chain

Lifecycle StatusNRND (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 2 weeks ago)

Engineering Resources

View Evaluation kits and Reference designs for Murata GCM1885C1H3R6CA16D.

Related Parts

Descriptions

Descriptions of Murata GCM1885C1H3R6CA16D provided by its distributors.

Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 3.6pF 50volts C0G +/-0.25pF
Cap Ceramic 3.6pF 50V C0G 0.25pF Pad SMD 0603 125°C Automotive T/R
0603 (1608Metric) CERAMIC CAPACITOR GCM 50V 3.6pF ±0.25pF C0G NP0
CAP AUTO-GRADE 3.6PF 50VDC C0G 0.25PF SMD 0603
Power‚”rain/Safety for Automotive AEC-Q200 Up to 125‹C Reflow soldering Flow soldering
CAP CER 3.6PF 50V C0G/NP0 0603

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • Murata Manufacturing Co Ltd
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • MURATA ELECTRONICS N AMERICA

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
MountSurface Mount
Weight6.293594 mg
Technical
Capacitance3.6 pF
DielectricC0G
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape & Reel (TR)
Schedule B8532240020
TerminationSMD/SMT
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Height800 µm
Length1.6002 mm
Thickness889 µm
Width800 µm

Documents

Download datasheets and manufacturer documentation for Murata GCM1885C1H3R6CA16D.

Geoflip
Datasheet4 pages3 years ago
Ciiva Crawler
Datasheet4 pages3 years ago
Datasheet1 page4 years ago

Compliance

Environmental Classification
RatingsAEC-Q200
RoHSCompliant
Compliance Statements
Reach Statement3 pages11 years ago