📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Murata GCM1555C1H161FA16D

0402 50V C0G 160pF 1% multilayer ceramic capacitor
$ 0.016
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GCM1555C1H161FA16D.

Geoflip

Datasheet2 pages4 years ago

Ciiva Crawler

TME

Inventory History

3 month trend:
-28.85%

CAD Models

Download Murata GCM1555C1H161FA16D symbol, footprint, and 3D STEP models from our trusted partners.

SOURCEeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.016
$ 0.013
Stock
75,247
92,524
Authorized Distributors
6
6
Capacitance
160 pF
160 pF
Dielectric
-
-
Mount
Surface Mount
Surface Mount
Case/Package
0402
0402
Voltage Rating (DC)
50 V
50 V
Tolerance
-
1 %
Height
500 µm
500 µm

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 4 years ago)

Descriptions

Descriptions of Murata GCM1555C1H161FA16D provided by its distributors.

0402 50V C0G 160pF 1% multilayer ceramic capacitor
Cap Ceramic 160pF 50V C0G 1% Pad SMD 0402 125C Automotive T/R
Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00016uF, Surface Mount, 0402
CERAMIC CAPACITOR ceramic capacitor 30ppm/Cel ppm/C 0.00016muF

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • Murata Manufacturing Co Ltd
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • MURATA ELECTRONICS N AMERICA