GeneSiC Semiconductor GBU8D

Bulk Through Hole Single Phase Standard Bridge Rectifier 1.1V @ 8A 8A 200V 80mOhm
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountThrough Hole
Number of Pins4
Technical
Contact Resistance80 mΩ
Forward Current8 A
Max Operating Temperature150 °C
Max Repetitive Reverse Voltage (Vrrm)200 V
Max Reverse Leakage Current5 µA
Max Surge Current200 A
Min Operating Temperature-55 °C
Number of Contacts27
OrientationRight Angle
PackagingBulk
Peak Reverse Current5 A
TerminationSolder
Dimensions
Pitch600 µm

Documents

Download datasheets and manufacturer documentation for GeneSiC Semiconductor GBU8D.

Master Electronics
Datasheet2 pages13 years ago
Electro Sonic
Datasheet3 pages0 years ago

Inventory History

3 month trend:
-0.51%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.10.0080
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for GeneSiC Semiconductor GBU8D.

Related Parts

Descriptions

Descriptions of GeneSiC Semiconductor GBU8D provided by its distributors.

Bulk Through Hole Single Phase Standard Bridge Rectifier 1.1V @ 8A 8A 200V 80mOhm
200V 8A GBU Single Phase Bridge Rectifier
Bridge Rectifiers 200V 8A Bridge Rectifier
Product Description Demo for Development.
BRIDGE RECT 1PHASE 200V 8A GBU
Bridge Rectifier, 1Ph, 8A, 200V, Gbu-4; No. Of Phases:Single Phase; Repetitive Peak Reverse Voltage:200V; Average Forward Current:8A; Bridge Rectifier Case Style:Sip; No. Of Pins:4Pins; Forward Voltage Max:1.1V; Product Range:- Rohs Compliant: Yes |Genesic Semiconductor GBU8D

Manufacturer Aliases

GeneSiC Semiconductor has several brands around the world that distributors may use as alternate names. GeneSiC Semiconductor may also be known as the following names:

  • GENESIC
  • GENESIC SEMI
  • GeneSiC Semiconductor Inc

Technical Specifications

Physical
MountThrough Hole
Number of Pins4
Technical
Contact Resistance80 mΩ
Forward Current8 A
Max Operating Temperature150 °C
Max Repetitive Reverse Voltage (Vrrm)200 V
Max Reverse Leakage Current5 µA
Max Surge Current200 A
Min Operating Temperature-55 °C
Number of Contacts27
OrientationRight Angle
PackagingBulk
Peak Reverse Current5 A
TerminationSolder
Dimensions
Pitch600 µm

Documents

Download datasheets and manufacturer documentation for GeneSiC Semiconductor GBU8D.

Master Electronics
Datasheet2 pages13 years ago
Electro Sonic
Datasheet3 pages0 years ago

Compliance

Environmental Classification
REACH SVHCYes
RoHSCompliant