Diotec GBU6B

Rectifier Bridge Diode Single 100V 6A 4-Pin Case GBU Box
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSIL
Weight4.078 g

Documents

Download datasheets and manufacturer documentation for Diotec GBU6B.

Diotec
Datasheet0 pages0 years ago
TME
Datasheet2 pages11 years ago
Burklin Elektronik
Datasheet2 pages16 years ago

Inventory History

3 month trend:
-0.20%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.208
$ 0.58
$ 0.58
Stock
103,445
79,881
79,881
Authorized Distributors
2
11
11
Mount
-
Through Hole
Through Hole
Case/Package
SIL
SIP
SIP
Forward Voltage
-
1 V
1 V
Reverse Voltage (DC)
-
-
-
Average Rectified Current
-
6 A
6 A
Max Reverse Leakage Current
-
5 µA
5 µA
Reverse Recovery Time
-
-
-

Supply Chain

Harmonized Tariff Schedule (HTS) Code85411000
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Engineering Resources

View Evaluation kits and Reference designs for Diotec GBU6B.

Descriptions

Descriptions of Diotec GBU6B provided by its distributors.

Rectifier Bridge Diode Single 100V 6A 4-Pin Case GBU Box
Bridge Rectifier Diode, 1 Phase, 4.2A, 100V V(RRM), Silicon, 20.80 X 18 MM, 3.30 MM HEIGHT, ROHS COMPLIANT, PLASTIC PACKAGE-4
Diotec bridge rectifier, 70 V, 6 A, SIL, GBU6B
Bridge, single phase, GBU, 100V, 6A, 150°C
French Electronic Distributor since 1988

Manufacturer Aliases

Diotec has several brands around the world that distributors may use as alternate names. Diotec may also be known as the following names:

  • Diotec Semiconductor
  • DIOTEC ELECTRONICS CORP
  • DIOTEC SEMI
  • DIOTECH
  • DIOTEC ELECTRONICS C
  • DIOTEC Electronics Corporation
  • Diotec Semiconductors
  • Diotec Elektronische
  • DIOTEC ELECTRONISCHE BAUELEMENTE GMBH
  • DIOTEC SEM
  • Diotec/TSC/Vishay
  • Diotec -RoHS-
  • Diotec/STM/TSC/Vishay
  • Diotec Gmbh
  • Diotech Electronics Corporation
  • DIOTEC T/R

Technical Specifications

Physical
Case/PackageSIL
Weight4.078 g

Documents

Download datasheets and manufacturer documentation for Diotec GBU6B.

Diotec
Datasheet0 pages0 years ago
TME
Datasheet2 pages11 years ago
Burklin Elektronik
Datasheet2 pages16 years ago

Compliance

Environmental Classification
RoHSCompliant