Diodes Inc. GBU601

Diode Rectifier Bridge Single 100V 6A 4-Pin Case GBU Tube
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountThrough Hole
Number of Pins4
Weight5.399989 g
Technical
Average Rectified Current6 A
Capacitance100 pF
Current Rating6 A
Element ConfigurationSingle
Forward Current6 A
Forward Voltage1 V
Max Operating Temperature150 °C
Max Repetitive Reverse Voltage (Vrrm)100 V
Max Surge Current175 A
Min Operating Temperature-55 °C
Number of Elements1
Output Current6 A
PackagingBulk
Peak Non-Repetitive Surge Current175 A
Peak Reverse Current5 µA
Reverse Voltage (DC)70 V
TerminationThrough Hole
Voltage Rating (DC)100 V
Dimensions
Height18.8 mm
Length22.3 mm
Width3.56 mm

Documents

Download datasheets and manufacturer documentation for Diodes Inc. GBU601.

Newark
Datasheet3 pages17 years ago
Diodes Inc SCT
Technical Drawing1 page8 years ago
Future Electronics
Datasheet3 pages17 years ago
DigiKey
Datasheet3 pages17 years ago

Inventory History

3 month trend:
+37.89%

Alternate Parts

Price @ 1000
$ 0.522
$ 0.58
$ 0.58
Stock
99,623
79,881
79,881
Authorized Distributors
5
11
11
Mount
Through Hole
Through Hole
Through Hole
Case/Package
-
SIP
SIP
Forward Voltage
1 V
1 V
1 V
Reverse Voltage (DC)
70 V
-
-
Average Rectified Current
6 A
6 A
6 A
Max Reverse Leakage Current
-
5 µA
5 µA
Reverse Recovery Time
-
-
-

Engineering Resources

View Evaluation kits and Reference designs for Diodes Inc. GBU601.

Related Parts

Descriptions

Descriptions of Diodes Inc. GBU601 provided by its distributors.

Diode Rectifier Bridge Single 100V 6A 4-Pin Case GBU Tube
Bridge Rectifier Diode, 1 Phase, 2.8A, 100V V(RRM), Silicon
GBU6B Series 100 V 6 A Glass Passivated Single-Phase Rectifier Bridge - GBU
No. Of Phases:Single Phase; Repetitive Peak Reverse Voltage:100V; Average Forward Current:6A; Bridge Rectifier Case Style:Sip; No. Of Pins:4Pins; Forward Voltage Max:1V; Bridge Rectifier Mounting:Through Hole; Product Range:- Rohs Compliant: Yes |Diodes Inc. GBU601.

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH

Part Number Aliases

This part may be known by these alternate part numbers:

  • GBU601.

Technical Specifications

Physical
MountThrough Hole
Number of Pins4
Weight5.399989 g
Technical
Average Rectified Current6 A
Capacitance100 pF
Current Rating6 A
Element ConfigurationSingle
Forward Current6 A
Forward Voltage1 V
Max Operating Temperature150 °C
Max Repetitive Reverse Voltage (Vrrm)100 V
Max Surge Current175 A
Min Operating Temperature-55 °C
Number of Elements1
Output Current6 A
PackagingBulk
Peak Non-Repetitive Surge Current175 A
Peak Reverse Current5 µA
Reverse Voltage (DC)70 V
TerminationThrough Hole
Voltage Rating (DC)100 V
Dimensions
Height18.8 mm
Length22.3 mm
Width3.56 mm

Documents

Download datasheets and manufacturer documentation for Diodes Inc. GBU601.

Newark
Datasheet3 pages17 years ago
Diodes Inc SCT
Technical Drawing1 page8 years ago
Future Electronics
Datasheet3 pages17 years ago
DigiKey
Datasheet3 pages17 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement127 pages10 years ago