Diotec GBU4M

Diode Rectifier Bridge Single 1KV 4A Automotive 4-Pin Case GBU Box
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Weight4.078 g

Documents

Download datasheets and manufacturer documentation for Diotec GBU4M.

Diotec
Datasheet0 pages0 years ago
TME
Datasheet2 pages11 years ago
Datasheet2 pages2 years ago
Datasheet2 pages4 years ago
Datasheet2 pages7 years ago
X-ON
Datasheet7 pages6 years ago

Inventory History

3 month trend:
+158%

Alternate Parts

Price @ 1000
$ 0.163
$ 0.45
$ 0.45
Stock
150,611
654,408
654,408
Authorized Distributors
5
7
7
Mount
-
Surface Mount, Through Hole
Surface Mount, Through Hole
Case/Package
-
-
-
Forward Voltage
-
1 V
1 V
Reverse Voltage (DC)
-
700 V
700 V
Average Rectified Current
-
4 A
4 A
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
-
-
-

Supply Chain

Harmonized Tariff Schedule (HTS) Code85411000
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Engineering Resources

View Evaluation kits and Reference designs for Diotec GBU4M.

Descriptions

Descriptions of Diotec GBU4M provided by its distributors.

Diode Rectifier Bridge Single 1KV 4A Automotive 4-Pin Case GBU Box
Diotec bridge rectifier, 700 V, 4 A, SIL, GBU4M
Bridge, single phase, GBU, 1000V, 4A, 150°C
BRIDGE RECT 1PHASE 1KV 2.8A GBU

Manufacturer Aliases

Diotec has several brands around the world that distributors may use as alternate names. Diotec may also be known as the following names:

  • Diotec Semiconductor
  • DIOTEC ELECTRONICS CORP
  • DIOTEC SEMI
  • DIOTECH
  • DIOTEC ELECTRONICS C
  • DIOTEC Electronics Corporation
  • Diotec Semiconductors
  • Diotec Elektronische
  • DIOTEC ELECTRONISCHE BAUELEMENTE GMBH
  • DIOTEC SEM
  • Diotec/TSC/Vishay
  • Diotec -RoHS-
  • Diotec/STM/TSC/Vishay
  • Diotec Gmbh
  • Diotech Electronics Corporation
  • DIOTEC T/R

Part Number Aliases

This part may be known by these alternate part numbers:

  • GBU 4M

Technical Specifications

Physical
Weight4.078 g

Documents

Download datasheets and manufacturer documentation for Diotec GBU4M.

Diotec
Datasheet0 pages0 years ago
TME
Datasheet2 pages11 years ago
Datasheet2 pages2 years ago
Datasheet2 pages4 years ago
Datasheet2 pages7 years ago
X-ON
Datasheet7 pages6 years ago

Compliance

Environmental Classification
RoHSCompliant