GeneSiC Semiconductor GBU4A

Bulk Through Hole Single Phase Standard Bridge Rectifier 1.1V @ 4A 4A 50V 150C
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountThrough Hole
Number of Pins4
Technical
Forward Current4 A
Max Operating Temperature150 °C
Max Repetitive Reverse Voltage (Vrrm)50 V
Max Reverse Leakage Current5 µA
Max Surge Current150 A
Min Operating Temperature-55 °C
PackagingBulk
Peak Reverse Current5 A

Documents

Download datasheets and manufacturer documentation for GeneSiC Semiconductor GBU4A.

Electro Sonic
Datasheet3 pages0 years ago
GeneSiC Semiconductor
Datasheet0 pages0 years ago

Inventory History

3 month trend:
+4.08%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.10.0080
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for GeneSiC Semiconductor GBU4A.

Related Parts

Descriptions

Descriptions of GeneSiC Semiconductor GBU4A provided by its distributors.

Bulk Through Hole Single Phase Standard Bridge Rectifier 1.1V @ 4A 4A 50V 150C
50V 4A GBU Single Phase Bridge Rectifier
Bridge Rectifiers 50V 4A Bridge Rectifier
Product Description Demo for Development.

Manufacturer Aliases

GeneSiC Semiconductor has several brands around the world that distributors may use as alternate names. GeneSiC Semiconductor may also be known as the following names:

  • GENESIC
  • GENESIC SEMI
  • GeneSiC Semiconductor Inc

Technical Specifications

Physical
MountThrough Hole
Number of Pins4
Technical
Forward Current4 A
Max Operating Temperature150 °C
Max Repetitive Reverse Voltage (Vrrm)50 V
Max Reverse Leakage Current5 µA
Max Surge Current150 A
Min Operating Temperature-55 °C
PackagingBulk
Peak Reverse Current5 A

Documents

Download datasheets and manufacturer documentation for GeneSiC Semiconductor GBU4A.

Electro Sonic
Datasheet3 pages0 years ago
GeneSiC Semiconductor
Datasheet0 pages0 years ago

Compliance

Environmental Classification
REACH SVHCYes
RoHSCompliant