Vishay 1N4148-TAP

Rectifier Diode Small Signal Switching Si 100V 0.3A 8ns 2-Pin DO-35 Ammo; packaging: tape&reel
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAxial
MountThrough Hole
Number of Pins2
Technical
Average Rectified Current300 mA
Capacitance4 pF
Current3 A
Element ConfigurationSingle
Forward Current150 mA
Forward Voltage1 V
Max Forward Surge Current (Ifsm)2 A
Max Junction Temperature (Tj)175 °C
Max Operating Temperature175 °C
Max Power Dissipation500 mW
Max Repetitive Reverse Voltage (Vrrm)100 V
Max Reverse Leakage Current5 µA
Max Reverse Voltage (DC)75 V
Max Surge Current2 A
Min Operating Temperature-65 °C
PackagingTape & Box (TB)
Peak Non-Repetitive Surge Current2 A
Peak Reverse Current5 µA
Power Dissipation500 mW
Recovery Time8 ns
Reverse Recovery Time8 ns
Reverse Voltage75 V
Schedule B8541100070
Voltage75 V
Dimensions
Diameter1.75 mm
Height1.7 mm
Length3.4 mm
Width1.7 mm

Documents

Download datasheets and manufacturer documentation for Vishay 1N4148-TAP.

Newark
Datasheet4 pages11 years ago
Datasheet4 pages14 years ago
Datasheet4 pages14 years ago
Datasheet5 pages15 years ago
Datasheet4 pages6 years ago
Datasheet4 pages8 years ago
Datasheet4 pages10 years ago
element14 APAC
Datasheet4 pages8 years ago
Future Electronics
Datasheet4 pages4 years ago
Farnell
Datasheet4 pages9 years ago
TME
Datasheet4 pages8 years ago

Inventory History

3 month trend:
+6.78%

Engineering Resources

View Evaluation kits and Reference designs for Vishay 1N4148-TAP.

Related Parts

Descriptions

Descriptions of Vishay 1N4148-TAP provided by its distributors.

Rectifier Diode Small Signal Switching Si 100V 0.3A 8ns 2-Pin DO-35 Ammo; packaging: tape&reel
DIODE, SMALL SIGNAL, 100V, DO-35; Diode Configuration:Single; Repetitive Reverse Voltage Vrrm Max:100V; Forward Current If(AV):150mA;
DIODE, SMALL SIGNAL, 100V, DO-35; Diode Configuration: Single; Repetitive Reverse Voltage Vrrm Max: 100V; Forward Current If(AV): 150mA; Forward Voltage VF Max: 1V; Reverse Recovery Time trr Max: 8ns; Forward Surge Current Ifsm Max: 2A; Operating Temperature Max: 175°C; Diode Case Style: DO-204AH; No. of Pins: 2Pins; Product Range: 1N4148 Series; Automotive Qualification Standard: -; SVHC: No SVHC (27-Jun-2018); Current Ifsm: 2A; Junction Temperature Tj Max: 175°C; Reverse Recovery Time trr Typ: 8ns; Termination Type: Axial Leaded

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Intertech
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1N4148 TAP
  • 1N4148TAP

Technical Specifications

Physical
Case/PackageAxial
MountThrough Hole
Number of Pins2
Technical
Average Rectified Current300 mA
Capacitance4 pF
Current3 A
Element ConfigurationSingle
Forward Current150 mA
Forward Voltage1 V
Max Forward Surge Current (Ifsm)2 A
Max Junction Temperature (Tj)175 °C
Max Operating Temperature175 °C
Max Power Dissipation500 mW
Max Repetitive Reverse Voltage (Vrrm)100 V
Max Reverse Leakage Current5 µA
Max Reverse Voltage (DC)75 V
Max Surge Current2 A
Min Operating Temperature-65 °C
PackagingTape & Box (TB)
Peak Non-Repetitive Surge Current2 A
Peak Reverse Current5 µA
Power Dissipation500 mW
Recovery Time8 ns
Reverse Recovery Time8 ns
Reverse Voltage75 V
Schedule B8541100070
Voltage75 V
Dimensions
Diameter1.75 mm
Height1.7 mm
Length3.4 mm
Width1.7 mm

Documents

Download datasheets and manufacturer documentation for Vishay 1N4148-TAP.

Newark
Datasheet4 pages11 years ago
Datasheet4 pages14 years ago
Datasheet4 pages14 years ago
Datasheet5 pages15 years ago
Datasheet4 pages6 years ago
Datasheet4 pages8 years ago
Datasheet4 pages10 years ago
element14 APAC
Datasheet4 pages8 years ago
Future Electronics
Datasheet4 pages4 years ago
Farnell
Datasheet4 pages9 years ago
TME
Datasheet4 pages8 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago