Vishay GBPC2506W-E4/51

Diode Rectifier Bridge Single 600V 25A 4-Pin Case GBPC-W Bulk
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageModule
MountScrew, Through Hole
Number of Pins4
Technical
Average Rectified Current25 A
Breakdown Voltage600 V
Capacitance300 pF
Element ConfigurationSingle
Forward Current25 A
Forward Voltage1.1 V
Max Forward Surge Current (Ifsm)300 A
Max Operating Temperature150 °C
Max Repetitive Reverse Voltage (Vrrm)600 V
Max Reverse Leakage Current5 µA
Max Surge Current300 A
Min Operating Temperature-55 °C
Number of Elements1
Output Current25 A
PackagingBulk
Peak Non-Repetitive Surge Current300 A
Peak Reverse Current5 µA
Schedule B8541100080
Dimensions
Height7.62 mm
Length28.8 mm
Width28.8 mm

Documents

Download datasheets and manufacturer documentation for Vishay GBPC2506W-E4/51.

Farnell
Datasheet5 pages11 years ago
Datasheet5 pages12 years ago
Datasheet5 pages14 years ago
Datasheet5 pages15 years ago
Datasheet5 pages10 years ago
element14 APAC
Datasheet5 pages7 years ago
X-ON
Datasheet5 pages6 years ago
Burklin Elektronik
Datasheet5 pages7 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages8 years ago
Newark
Datasheet5 pages10 years ago
Jameco
Datasheet6 pages15 years ago
Datasheet6 pages16 years ago

Inventory History

3 month trend:
+21.72%

Alternate Parts

Price @ 1000
$ 2.304
$ 2.803
$ 2.803
Stock
80,142
195,593
195,593
Authorized Distributors
10
6
6
Mount
Screw, Through Hole
Through Hole
Through Hole
Case/Package
Module
Module
Module
Forward Voltage
1.1 V
1.1 V
1.1 V
Reverse Voltage (DC)
-
420 V
420 V
Average Rectified Current
25 A
25 A
25 A
Max Reverse Leakage Current
5 µA
-
-
Reverse Recovery Time
-
-
-

Engineering Resources

View Evaluation kits and Reference designs for Vishay GBPC2506W-E4/51.

Related Parts

Descriptions

Descriptions of Vishay GBPC2506W-E4/51 provided by its distributors.

Diode Rectifier Bridge Single 600V 25A 4-Pin Case GBPC-W Bulk
GBPC2506W-E4/51, Bridge Rectifier, 25A 600V, 4-Pin GBPC-W | Siliconix / Vishay GBPC2506W-E4/51
Bridge Rectifier Diode, 1 Phase, 25A, 600V V(RRM), Silicon
GBPC Series 600 V 300 A Glass Passivated Single Phase Bridge Power Module - GBPC

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Intertech
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • GBPC2506W-E4/51.

Technical Specifications

Physical
Case/PackageModule
MountScrew, Through Hole
Number of Pins4
Technical
Average Rectified Current25 A
Breakdown Voltage600 V
Capacitance300 pF
Element ConfigurationSingle
Forward Current25 A
Forward Voltage1.1 V
Max Forward Surge Current (Ifsm)300 A
Max Operating Temperature150 °C
Max Repetitive Reverse Voltage (Vrrm)600 V
Max Reverse Leakage Current5 µA
Max Surge Current300 A
Min Operating Temperature-55 °C
Number of Elements1
Output Current25 A
PackagingBulk
Peak Non-Repetitive Surge Current300 A
Peak Reverse Current5 µA
Schedule B8541100080
Dimensions
Height7.62 mm
Length28.8 mm
Width28.8 mm

Documents

Download datasheets and manufacturer documentation for Vishay GBPC2506W-E4/51.

Farnell
Datasheet5 pages11 years ago
Datasheet5 pages12 years ago
Datasheet5 pages14 years ago
Datasheet5 pages15 years ago
Datasheet5 pages10 years ago
element14 APAC
Datasheet5 pages7 years ago
X-ON
Datasheet5 pages6 years ago
Burklin Elektronik
Datasheet5 pages7 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages8 years ago
Newark
Datasheet5 pages10 years ago
Jameco
Datasheet6 pages15 years ago
Datasheet6 pages16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago