Omron G6K-2G DC5

Electromechanical Relay 5VDC 237Ohm 1A DPDT (10x6.5x5.2)mm SMD Signal Relay
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialGold, Silver
MountSurface Mount
Number of Pins8
Technical
Ambient Temperature Range High70 °C
Coil Current21.1 mA
Coil Power100 mW
Coil Resistance237 Ω
Coil TypeNon-Latching
Coil Voltage (DC)5 V
Contact Current Rating1 A
Contact Resistance100 mΩ
Current Rating2 A
Max Current Rating1 A
Max Operating Temperature70 °C
Max Voltage Rating (AC)125 V
Max Voltage Rating (DC)60 V
Min Operating Temperature-40 °C
Number of Contacts2
Operate Time3 ms
Power Consumption100 mW
Relay TypeTelecom
Release Time3 ms
Schedule B8536410020
Switching Current1 A
TerminationGull Wing
Throw ConfigurationDPDT
Voltage Rating (AC)125 V
Voltage Rating (DC)60 V
Dimensions
Depth6.5 mm
Height5.4 mm
Length10 mm
Width6.5 mm

Documents

Download datasheets and manufacturer documentation for Omron G6K-2G DC5.

Omron
Datasheet10 pages21 years ago
element14 APAC
Datasheet10 pages8 years ago
Datasheet12 pages21 years ago
Datasheet2 pages16 years ago
Master Electronics
Datasheet10 pages8 years ago
Arrow.cn
Datasheet8 pages9 years ago
Electro Sonic
Datasheet10 pages21 years ago
Datasheet9 pages21 years ago
TME
Datasheet9 pages21 years ago
Sager Electronics
Datasheet12 pages24 years ago

Inventory History

3 month trend:
+14.72%

Alternate Parts

Price @ 1000
$ 2.62
$ 2.61
$ 2.61
Stock
197,589
732,214
732,214
Authorized Distributors
19
20
20
Relay Type
Telecom
Telecom
Telecom
Throw Configuration
DPDT
DPDT
DPDT
Contact Current Rating
1 A
1 A
1 A
Coil Voltage (DC)
5 V
5 V
5 V
Coil Voltage (AC)
-
-
-
Coil Current
21.1 mA
21.1 mA
21.1 mA
Max Voltage Rating (AC)
125 V
125 V
125 V
Coil Resistance
237 Ω
237 Ω
237 Ω
Coil Power
100 mW
100 mW
100 mW
Switching Capacity
-
-
-

Engineering Resources

View Evaluation kits and Reference designs for Omron G6K-2G DC5.

Related Parts

Descriptions

Descriptions of Omron G6K-2G DC5 provided by its distributors.

Electromechanical Relay 5VDC 237Ohm 1A DPDT (10x6.5x5.2)mm SMD Signal Relay
Telecom Relay/Omron Electronic Components |Omron Electronic Components G6K-2G-DC5
G6K Relay Sealed Single-Side Stable DPDT 1A 5VDC Surface Mount Tube
Power/Signal Relay, 2 Form C, DPDT, Momentary, 0.021A (Coil), 5VDC (Coil), 100mW (Coil), 1A (Contact), 30VDC (Contact), DC Input, Random, AC/DC Output, Surface Mount-Straight, ROHS COMPLIANT
RELAY, SIGNAL, DPDT, 30VDC, 1A; Coil Voltage: 5VDC; Contact Configuration: DPDT; Contact Current: 1A; Product Range: G6K Series; Relay Mounting: SMD; Coil Type: Non Latching; Relay Terminals: Solder; Contact Voltage VAC: 125V; C
Coil Resistance Ohm = 237 / Coil Type = DC / Coil Voltage V = 5 / Contact Configuration = 2CO / Termination Type = J-Lead / Width mm = 6.5 / Relay Type = Monostable / Series = G6K / Length mm = 10 / Switching Power VA = 37.5 / Switching Power W = 30 / Height mm = 5.4 / Switching Voltage - DC V = 60 / Switching Current A = 1 / Switching Current mA = 300 / Switching Voltage - AC V = 125

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Electronic Components
  • Omron Automation and Safety
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRN
  • OMRON CORP
  • OMRON Corporation
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • Omron Electronics Inc-ECB Div
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • G6K-2G DC5.
  • G6K-2G-DC5
  • G6K-2GDC5
  • G6K2G DC5
  • G6K2GDC5

Technical Specifications

Physical
Contact MaterialGold, Silver
MountSurface Mount
Number of Pins8
Technical
Ambient Temperature Range High70 °C
Coil Current21.1 mA
Coil Power100 mW
Coil Resistance237 Ω
Coil TypeNon-Latching
Coil Voltage (DC)5 V
Contact Current Rating1 A
Contact Resistance100 mΩ
Current Rating2 A
Max Current Rating1 A
Max Operating Temperature70 °C
Max Voltage Rating (AC)125 V
Max Voltage Rating (DC)60 V
Min Operating Temperature-40 °C
Number of Contacts2
Operate Time3 ms
Power Consumption100 mW
Relay TypeTelecom
Release Time3 ms
Schedule B8536410020
Switching Current1 A
TerminationGull Wing
Throw ConfigurationDPDT
Voltage Rating (AC)125 V
Voltage Rating (DC)60 V
Dimensions
Depth6.5 mm
Height5.4 mm
Length10 mm
Width6.5 mm

Documents

Download datasheets and manufacturer documentation for Omron G6K-2G DC5.

Omron
Datasheet10 pages21 years ago
element14 APAC
Datasheet10 pages8 years ago
Datasheet12 pages21 years ago
Datasheet2 pages16 years ago
Master Electronics
Datasheet10 pages8 years ago
Arrow.cn
Datasheet8 pages9 years ago
Electro Sonic
Datasheet10 pages21 years ago
Datasheet9 pages21 years ago
TME
Datasheet9 pages21 years ago
Sager Electronics
Datasheet12 pages24 years ago

Compliance

Environmental Classification
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant