Omron G6J-2FL-Y DC5

Electromechanical Relay DPDT 1A 5VDC 173.1Ohm Surface Mount
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialGold, Silver
MountSurface Mount
Number of Pins8
Weight1 g
Technical
Ambient Temperature Range High85 °C
Coil Current28.9 mA
Coil Power140 mW
Coil Resistance173.1 Ω
Coil TypeNon-Latching
Coil Voltage (DC)5 V
Contact Current Rating1 A
Contact Resistance100 mΩ
Current Rating1 A
Insulation Resistance1 GΩ
Max Current Rating1 A
Max Operating Temperature85 °C
Max Voltage Rating (AC)125 V
Max Voltage Rating (DC)110 V
Min Operating Temperature-40 °C
Number of Contacts2
Operate Time3 ms
PackagingBulk
Power Consumption140 mW
Relay TypeTelecom
Release Time3 ms
Switching Current1 A
TerminationGull Wing
Throw ConfigurationDPDT
Voltage Rating (AC)125 V
Dimensions
Depth7.4 mm
Height10 mm
Length10.6 mm
Width5.7 mm

Documents

Download datasheets and manufacturer documentation for Omron G6J-2FL-Y DC5.

Sager Electronics
Datasheet10 pages15 years ago
Newark
Datasheet8 pages8 years ago
Datasheet10 pages18 years ago
Datasheet8 pages8 years ago
Datasheet8 pages8 years ago
Master Electronics
Datasheet12 pages19 years ago
Electro Sonic
Datasheet12 pages19 years ago
RS (Formerly Allied Electronics)
Datasheet8 pages10 years ago
DigiKey
Datasheet12 pages19 years ago

Inventory History

3 month trend:
+2.88%

Alternate Parts

Price @ 1000
$ 2.63
$ 2.72
$ 2.72
Stock
110,000
33,716
33,716
Authorized Distributors
16
10
10
Relay Type
Telecom
Telecom
Telecom
Throw Configuration
DPDT
DPDT
DPDT
Contact Current Rating
1 A
1 A
1 A
Coil Voltage (DC)
5 V
5 V
5 V
Coil Voltage (AC)
-
-
-
Coil Current
28.9 mA
28.9 mA
28.9 mA
Max Voltage Rating (AC)
125 V
125 V
125 V
Coil Resistance
173.1 Ω
173.1 Ω
173.1 Ω
Coil Power
140 mW
140 mW
140 mW
Switching Capacity
-
-
-

Engineering Resources

View Evaluation kits and Reference designs for Omron G6J-2FL-Y DC5.

Related Parts

Descriptions

Descriptions of Omron G6J-2FL-Y DC5 provided by its distributors.

Electromechanical Relay DPDT 1A 5VDC 173.1Ohm Surface Mount
Low Signal Relays - PCB DPDT SS stable 5 VDC 1A 140mW Long leads
Signal Relay 5VDC 1A DPDT( (10.6mm 7.4mm 10mm)) SMD
French Electronic Distributor since 1988
RELAY, SIGNAL, DPDT, 30VDC, 1A; Coil Voltage: 5VDC; Contact Configuration: DPDT; Contact Current: 1A; Product Range: G6J-Y Series; Relay Mounting: SMD; Coil Type: Non Latching; Relay Terminals: Solder; Contact Voltage VAC: -; Contact Voltage VDC: 30V; Contact Material: Silver Gold; Coil Resistance: 173.1ohm; Approval Bodies: CSA; Approval Category: UL Recognised; Approvals & Standards: CSA, UL; Coil Current: 28.9mA; Coil Power Continuous: 140mW; Coil Voltage VDC Nom: 5V; Contact Current AC Max: 300mA; Contact Current DC Max: 1A; Contact Current Max: 1A; Contact Resistance: 100mohm; Contact Voltage AC Max: 125V; Contact Voltage AC Nom: 125V; Contact Voltage DC Max: 30V; Contact Voltage DC Nom: 30V; DC Coil Power: 140mW; Dielectric Voltage Coil to Contact: 1500VAC; Dielectric Voltage Contact to Contact: 1000VAC; External Depth: 10.6mm; External Height: 10mm; External Length / Height: 10mm; External Width: 5.7mm; Insulation Resistance: 1000Mohm; Insulation Resistance Voltage: 500VDC; No. of Electrical Operations: 100000

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Electronic Components
  • Omron Automation and Safety
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRN
  • OMRON CORP
  • OMRON Corporation
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • Omron Electronics Inc-ECB Div
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • G6J-2FL-Y-DC5
  • G6J-2FL-Y-DC5.
  • G6J-2FLY-DC5
  • G6J2FLYDC5

Technical Specifications

Physical
Contact MaterialGold, Silver
MountSurface Mount
Number of Pins8
Weight1 g
Technical
Ambient Temperature Range High85 °C
Coil Current28.9 mA
Coil Power140 mW
Coil Resistance173.1 Ω
Coil TypeNon-Latching
Coil Voltage (DC)5 V
Contact Current Rating1 A
Contact Resistance100 mΩ
Current Rating1 A
Insulation Resistance1 GΩ
Max Current Rating1 A
Max Operating Temperature85 °C
Max Voltage Rating (AC)125 V
Max Voltage Rating (DC)110 V
Min Operating Temperature-40 °C
Number of Contacts2
Operate Time3 ms
PackagingBulk
Power Consumption140 mW
Relay TypeTelecom
Release Time3 ms
Switching Current1 A
TerminationGull Wing
Throw ConfigurationDPDT
Voltage Rating (AC)125 V
Dimensions
Depth7.4 mm
Height10 mm
Length10.6 mm
Width5.7 mm

Documents

Download datasheets and manufacturer documentation for Omron G6J-2FL-Y DC5.

Sager Electronics
Datasheet10 pages15 years ago
Newark
Datasheet8 pages8 years ago
Datasheet10 pages18 years ago
Datasheet8 pages8 years ago
Datasheet8 pages8 years ago
Master Electronics
Datasheet12 pages19 years ago
Electro Sonic
Datasheet12 pages19 years ago
RS (Formerly Allied Electronics)
Datasheet8 pages10 years ago
DigiKey
Datasheet12 pages19 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCUnknown
RoHSCompliant