Omron G6B-2014P-US DC12

Power Relay, Dpst-Nc, 12Vdc, 5A, Tht Rohs Compliant: Yes |Omron G6B-2014P-US DC12
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageDIP
Contact MaterialCadmium, Silver
MountThrough Hole
Number of Pins6
Weight4.5 g
Technical
Coil Current25 mA
Coil Power300 mW
Coil Resistance480 Ω
Coil TypeNon-Latching
Coil Voltage (DC)12 V
Contact Current Rating5 A
Max Current Rating5 A
Max Operating Temperature70 °C
Max Voltage Rating (AC)380 V
Max Voltage Rating (DC)125 V
Min Operating Temperature-25 °C
Operate Time10 ms
PackagingBulk
Power Consumption200 mW
Relay TypeGeneral Purpose
Release Time10 ms
Schedule B8536490050
TerminationPC Pin
Throw ConfigurationDPST
Voltage Rating (AC)380 V
Dimensions
Depth11 mm
Length20 mm
Width11 mm

Documents

Download datasheets and manufacturer documentation for Omron G6B-2014P-US DC12.

Omron
Datasheet8 pages24 years ago
RS (Formerly Allied Electronics)
Datasheet12 pages8 years ago
X-ON
Datasheet8 pages6 years ago
Master Electronics
Datasheet10 pages8 years ago
Electro Sonic
Datasheet10 pages21 years ago
Datasheet10 pages21 years ago
Sager Electronics
Datasheet7 pages15 years ago

Inventory History

3 month trend:
-17.81%

Engineering Resources

View Evaluation kits and Reference designs for Omron G6B-2014P-US DC12.

Related Parts

Descriptions

Descriptions of Omron G6B-2014P-US DC12 provided by its distributors.

Power Relay, Dpst-Nc, 12Vdc, 5A, Tht Rohs Compliant: Yes |Omron G6B-2014P-US DC12
General Purpose Relays Power PCB Relay DPST -NC 12VDC 5A
Electromechanical Relay DPST-NC 5A 12VDC 480Ohm Through Hole
Power Relay 12VDC 5A DPST-NC(20x11x11)mm THT

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Electronic Components
  • Omron Automation and Safety
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRN
  • OMRON CORP
  • OMRON Corporation
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • Omron Electronics Inc-ECB Div
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • G6B-2014P-US-DC12
  • G6B2014P-US-DC12
  • G6B2014PUSDC12

Technical Specifications

Physical
Case/PackageDIP
Contact MaterialCadmium, Silver
MountThrough Hole
Number of Pins6
Weight4.5 g
Technical
Coil Current25 mA
Coil Power300 mW
Coil Resistance480 Ω
Coil TypeNon-Latching
Coil Voltage (DC)12 V
Contact Current Rating5 A
Max Current Rating5 A
Max Operating Temperature70 °C
Max Voltage Rating (AC)380 V
Max Voltage Rating (DC)125 V
Min Operating Temperature-25 °C
Operate Time10 ms
PackagingBulk
Power Consumption200 mW
Relay TypeGeneral Purpose
Release Time10 ms
Schedule B8536490050
TerminationPC Pin
Throw ConfigurationDPST
Voltage Rating (AC)380 V
Dimensions
Depth11 mm
Length20 mm
Width11 mm

Documents

Download datasheets and manufacturer documentation for Omron G6B-2014P-US DC12.

Omron
Datasheet8 pages24 years ago
RS (Formerly Allied Electronics)
Datasheet12 pages8 years ago
X-ON
Datasheet8 pages6 years ago
Master Electronics
Datasheet10 pages8 years ago
Electro Sonic
Datasheet10 pages21 years ago
Datasheet10 pages21 years ago
Sager Electronics
Datasheet7 pages15 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant