Omron G6B-2214P-US DC12

G6B Power Relay Sealed Single-side Stable DPST-NO 5A 12VDC Through Hole Tray
Datasheet

Technical Specifications

Physical
Case/PackageDIP
Contact MaterialCadmium, Silver
MountPCB, Through Hole
Number of Pins6
Weight4.5 g
Technical
Ambient Temperature Range High70 °C
Coil Current25 mA
Coil Power300 mW
Coil Resistance480 Ω
Coil TypeNon-Latching
Coil Voltage (DC)12 V
Contact Current Rating5 A
Current Rating5 A
Max Current Rating5 A
Max Operating Temperature70 °C
Max Voltage Rating (AC)380 V
Max Voltage Rating (DC)125 V
Min Operating Temperature-25 °C
Number of Contacts2
Operate Time10 ms
PackagingBulk
Power Consumption200 mW
Relay TypeGeneral Purpose
Release Time10 ms
Schedule B8536490050
Switching Current5 A
TerminationPC Pin
Throw ConfigurationDPST
Voltage Rating (AC)250 V
Voltage Rating (DC)30 V
Dimensions
Depth11 mm
Height11 mm
Length20 mm

Documents

Download datasheets and manufacturer documentation for Omron G6B-2214P-US DC12.

Omron
Datasheet8 pages24 years ago
Master Electronics
Datasheet10 pages8 years ago
Sager Electronics
Datasheet7 pages15 years ago
RS (Formerly Allied Electronics)
Datasheet12 pages8 years ago
Datasheet7 pages15 years ago
Datasheet3 pages18 years ago
Electro Sonic
Datasheet10 pages21 years ago
Newark
Datasheet10 pages21 years ago
DigiKey
Datasheet10 pages21 years ago

Inventory History

3 month trend:
+214%

Engineering Resources

View Evaluation kits and Reference designs for Omron G6B-2214P-US DC12.

Related Parts

Descriptions

Descriptions of Omron G6B-2214P-US DC12 provided by its distributors.

G6B Power Relay Sealed Single-side Stable DPST-NO 5A 12VDC Through Hole Tray
Electromechanical Relay 12VDC 480Ohm 5A DPST-NO (20x11x11)mm THT Power Relay
POWER/SIGNAL RELAY DPST MOMENTARY 0.025A (COIL) 12VDC (COIL) 300mW (COIL) 5A (CONTACT) 30VDC (CONTACT) THROUGH HOLE-STRAIGHT MOUNT
RELAY, DPST-NO, 250VAC, 30VDC, 5A; Contact Configuration: DPST-NO; Coil Voltage: 12VDC; Contact Current: 5A; Product Range: G6B Series; Relay Mounting: Through Hole; Coil Type: Non Latching; Contact Voltage VAC: 250VAC; Relay T

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Electronic Components
  • Omron Automation and Safety
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRN
  • OMRON Corporation
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • Omron Electronics Inc-ECB Div
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • G6B-2214P-US-DC12
  • G6B-2214P-USDC12
  • G6B2214PUSDC12

Technical Specifications

Physical
Case/PackageDIP
Contact MaterialCadmium, Silver
MountPCB, Through Hole
Number of Pins6
Weight4.5 g
Technical
Ambient Temperature Range High70 °C
Coil Current25 mA
Coil Power300 mW
Coil Resistance480 Ω
Coil TypeNon-Latching
Coil Voltage (DC)12 V
Contact Current Rating5 A
Current Rating5 A
Max Current Rating5 A
Max Operating Temperature70 °C
Max Voltage Rating (AC)380 V
Max Voltage Rating (DC)125 V
Min Operating Temperature-25 °C
Number of Contacts2
Operate Time10 ms
PackagingBulk
Power Consumption200 mW
Relay TypeGeneral Purpose
Release Time10 ms
Schedule B8536490050
Switching Current5 A
TerminationPC Pin
Throw ConfigurationDPST
Voltage Rating (AC)250 V
Voltage Rating (DC)30 V
Dimensions
Depth11 mm
Height11 mm
Length20 mm

Documents

Download datasheets and manufacturer documentation for Omron G6B-2214P-US DC12.

Omron
Datasheet8 pages24 years ago
Master Electronics
Datasheet10 pages8 years ago
Sager Electronics
Datasheet7 pages15 years ago
RS (Formerly Allied Electronics)
Datasheet12 pages8 years ago
Datasheet7 pages15 years ago
Datasheet3 pages18 years ago
Electro Sonic
Datasheet10 pages21 years ago
Newark
Datasheet10 pages21 years ago
DigiKey
Datasheet10 pages21 years ago

Compliance

Environmental Classification
ApprovalsCSA, UL
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant