Omron G6B-1114P-US-DC12

Electromechanical Power Relay 12VDC 720&8486; 5A SPST-NO
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialCadmium, Silver
MountPCB, Through Hole
Number of Pins4
Weight3.5 g
Technical
Ambient Temperature Range High70 °C
Coil Current16.7 mA
Coil Power200 mW
Coil Resistance720 Ω
Coil TypeNon-Latching
Coil Voltage (DC)12 V
Contact Current Rating5 A
Current Rating5 A
Max Current Rating5 A
Max Operating Temperature70 °C
Max Voltage Rating (AC)380 V
Max Voltage Rating (DC)125 V
Min Operating Temperature-25 °C
Number of Contacts1
Operate Time10 ms
Power Consumption200 mW
Relay TypeGeneral Purpose
Release Time10 ms
Switching Current5 A
TerminationPC Pin
Throw ConfigurationSPST
Voltage Rating (AC)380 V
Voltage Rating (DC)125 V
Dimensions
Depth10 mm
Height10 mm
Length21 mm
Width10 mm

Documents

Download datasheets and manufacturer documentation for Omron G6B-1114P-US-DC12.

Omron
Datasheet8 pages24 years ago
Farnell
Datasheet10 pages8 years ago
Newark
Datasheet10 pages24 years ago
RS (Formerly Allied Electronics)
Datasheet12 pages8 years ago
Datasheet7 pages15 years ago
Datasheet3 pages18 years ago
X-ON
Datasheet8 pages6 years ago
Electro Sonic
Datasheet10 pages21 years ago
Datasheet10 pages21 years ago
Sager Electronics
Datasheet7 pages15 years ago
DigiKey
Datasheet10 pages21 years ago

Inventory History

3 month trend:
+7.66%

Engineering Resources

View Evaluation kits and Reference designs for Omron G6B-1114P-US-DC12.

Related Parts

Descriptions

Descriptions of Omron G6B-1114P-US-DC12 provided by its distributors.

Electromechanical Power Relay 12VDC 720&8486; 5A SPST-NO
General Purpose Relay, G6B Series, Power, Non Latching, SPST-NO, 12 VDC, 5 A RoHS Compliant: Yes
Electromechanical Relay SPST-NO 5A 12VDC 720Ohm Through Hole
Power/Signal Relay, 1 Form A, SPST, Momentary, 0.04A (Coil), 5VDC (Coil), 200mW (Coil), 5A (Contact), 30VDC (Contact), DC Input, Random, AC/DC Output, Through Hole-Straight Mount
RELAY, SPST-NO, 250VAC, 30VDC, 5A; Contact Configuration: SPST-NO; Coil Voltage: 12VDC; Contact Current: 5A; Product Range: G6B Series; Relay Mounting: Through Hole; Coil Type: Non Latching; Contact Voltage VAC: 250VAC; Relay T

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Electronic Components
  • Omron Automation and Safety
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRN
  • OMRON CORP
  • OMRON Corporation
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • Omron Electronics Inc-ECB Div
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • G6B-1114P-US DC12
  • G6B-1114P-US-DC12.
  • G6B1114PUSDC12

Technical Specifications

Physical
Contact MaterialCadmium, Silver
MountPCB, Through Hole
Number of Pins4
Weight3.5 g
Technical
Ambient Temperature Range High70 °C
Coil Current16.7 mA
Coil Power200 mW
Coil Resistance720 Ω
Coil TypeNon-Latching
Coil Voltage (DC)12 V
Contact Current Rating5 A
Current Rating5 A
Max Current Rating5 A
Max Operating Temperature70 °C
Max Voltage Rating (AC)380 V
Max Voltage Rating (DC)125 V
Min Operating Temperature-25 °C
Number of Contacts1
Operate Time10 ms
Power Consumption200 mW
Relay TypeGeneral Purpose
Release Time10 ms
Switching Current5 A
TerminationPC Pin
Throw ConfigurationSPST
Voltage Rating (AC)380 V
Voltage Rating (DC)125 V
Dimensions
Depth10 mm
Height10 mm
Length21 mm
Width10 mm

Documents

Download datasheets and manufacturer documentation for Omron G6B-1114P-US-DC12.

Omron
Datasheet8 pages24 years ago
Farnell
Datasheet10 pages8 years ago
Newark
Datasheet10 pages24 years ago
RS (Formerly Allied Electronics)
Datasheet12 pages8 years ago
Datasheet7 pages15 years ago
Datasheet3 pages18 years ago
X-ON
Datasheet8 pages6 years ago
Electro Sonic
Datasheet10 pages21 years ago
Datasheet10 pages21 years ago
Sager Electronics
Datasheet7 pages15 years ago
DigiKey
Datasheet10 pages21 years ago

Compliance

Environmental Classification
ApprovalsCSA, UL
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant