Omron G6BU-1114P-US-DC12

Power Relay, Spst-No, 12Vdc, 5A, Tht Rohs Compliant: Yes |Omron G6BU-1114P-US DC12
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialCadmium, Silver
MountThrough Hole
Number of Pins4
Weight3.5 g
Technical
Ambient Temperature Range High70 °C
Coil Current16.7 mA
Coil Power200 mW
Coil Resistance720 Ω
Coil TypeLatching, Single Coil
Coil Voltage (DC)12 V
Contact Current Rating5 A
Current Rating5 A
Max Current Rating5 A
Max Operating Temperature70 °C
Max Voltage Rating (AC)380 V
Max Voltage Rating (DC)125 V
Min Operating Temperature-25 °C
Number of Contacts1
Operate Time10 ms
Relay TypeGeneral Purpose
Release Time10 ms
Switching Current5 A
TerminationPC Pin
Throw ConfigurationSPST
Dimensions
Height10 mm

Documents

Download datasheets and manufacturer documentation for Omron G6BU-1114P-US-DC12.

Omron
Datasheet8 pages24 years ago
RS (Formerly Allied Electronics)
Datasheet12 pages8 years ago
X-ON
Datasheet8 pages6 years ago
Master Electronics
Datasheet10 pages8 years ago
Electro Sonic
Datasheet10 pages21 years ago
Datasheet10 pages21 years ago
Sager Electronics
Datasheet7 pages15 years ago
DigiKey
Datasheet10 pages21 years ago

Inventory History

3 month trend:
-0.32%

Engineering Resources

View Evaluation kits and Reference designs for Omron G6BU-1114P-US-DC12.

Related Parts

Descriptions

Descriptions of Omron G6BU-1114P-US-DC12 provided by its distributors.

Power Relay, Spst-No, 12Vdc, 5A, Tht Rohs Compliant: Yes |Omron G6BU-1114P-US DC12
Electromechanical Relay SPST-NO 5A 12VDC 720Ohm Through Hole
Power Relay 12VDC 5A SPST-NO(20x10x10)mm THT

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Electronic Components
  • Omron Automation and Safety
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRN
  • OMRON Corporation
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • Omron Electronics Inc-ECB Div
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • G6BU-1114P-US DC12
  • G6BU1114PUSDC12

Technical Specifications

Physical
Contact MaterialCadmium, Silver
MountThrough Hole
Number of Pins4
Weight3.5 g
Technical
Ambient Temperature Range High70 °C
Coil Current16.7 mA
Coil Power200 mW
Coil Resistance720 Ω
Coil TypeLatching, Single Coil
Coil Voltage (DC)12 V
Contact Current Rating5 A
Current Rating5 A
Max Current Rating5 A
Max Operating Temperature70 °C
Max Voltage Rating (AC)380 V
Max Voltage Rating (DC)125 V
Min Operating Temperature-25 °C
Number of Contacts1
Operate Time10 ms
Relay TypeGeneral Purpose
Release Time10 ms
Switching Current5 A
TerminationPC Pin
Throw ConfigurationSPST
Dimensions
Height10 mm

Documents

Download datasheets and manufacturer documentation for Omron G6BU-1114P-US-DC12.

Omron
Datasheet8 pages24 years ago
RS (Formerly Allied Electronics)
Datasheet12 pages8 years ago
X-ON
Datasheet8 pages6 years ago
Master Electronics
Datasheet10 pages8 years ago
Electro Sonic
Datasheet10 pages21 years ago
Datasheet10 pages21 years ago
Sager Electronics
Datasheet7 pages15 years ago
DigiKey
Datasheet10 pages21 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant