Omron G5SB-14 DC24

Power Relay 24VDC 5(NO)/3(NC)A SPDT (20.3mm 10.3mm 15.8mm) THT
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialCadmium, Silver
MountPCB, Through Hole
Number of Pins5
Weight6.5 g
Technical
Coil Current16.7 mA
Coil Power400 mW
Coil Resistance1.44 kΩ
Coil TypeNon-Latching
Coil Voltage (DC)24 V
Contact Current Rating5 A
Current Rating3 A
Max Operating Temperature70 °C
Max Voltage Rating (AC)250 V
Max Voltage Rating (DC)30 V
Min Operating Temperature-40 °C
Operate Time10 ms
Power Consumption400 mW
Power Rating750 W
Relay TypeGeneral Purpose
Release Time5 ms
TerminationPC Pin
Throw ConfigurationSPDT
Voltage Rating (AC)250 V
Voltage Rating (DC)30 V
Dimensions
Depth10.3 mm
Height15.8 mm
Length20.3 mm
Width10.3 mm

Documents

Download datasheets and manufacturer documentation for Omron G5SB-14 DC24.

element14 APAC
Datasheet4 pages21 years ago
Newark
Datasheet3 pages8 years ago
Electro Sonic
Datasheet3 pages21 years ago
Datasheet6 pages19 years ago
element14
Datasheet6 pages21 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages15 years ago
Datasheet6 pages19 years ago
DigiKey
Datasheet4 pages21 years ago
Factory Futures
Datasheet44 pages17 years ago
Mouser
Datasheet4 pages21 years ago

Inventory History

3 month trend:
+383%

Engineering Resources

View Evaluation kits and Reference designs for Omron G5SB-14 DC24.

Related Parts

Descriptions

Descriptions of Omron G5SB-14 DC24 provided by its distributors.

Power Relay 24VDC 5(NO)/3(NC)A SPDT (20.3mm 10.3mm 15.8mm) THT
Electromechanical Relay SPDT 5(NO)/3(NC)A 24VDC 1.44KOhm Through Hole
Power Supply; AC-DC; 5V; 30A; 185-264V In; Enclosed; DIN Rail Mount; 150W; S8JC Series
RELAY, PCB, SPDT, 24VDC; Relay Type:Power; Coil Voltage VDC Nom:24V; Contact Current Max:5A; Contact Voltage AC Nom:250V; Contact Voltage DC Nom:30V; Coil Resistance:1.44kohm; Contact Configuration:SPDT; Coil Type:DC; Coil Current:16.7mA; Nom Operating Power:400mW; Relay Mounting:PCB; External Height:15.8mm; External Width:10.3mm; External Depth:20.3mm; SVHC:No SVHC (18-Jun-2012); Contact Current AC Max:5A; Contact Current DC Max:5A; Contact Voltage AC Max:250V; Contact Voltage DC Max:30V; External Length / Height:15.8mm; Mounting Type:PCB; No. of Poles:1; Series:G5SB

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Electronic Components
  • Omron Automation and Safety
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRN
  • OMRON CORP
  • OMRON Corporation
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • Omron Electronics Inc-ECB Div
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • G5SB-14-DC24
  • G5SB-14-DC24.
  • G5SB-14DC24
  • G5SB14 DC24
  • G5SB14DC24

Technical Specifications

Physical
Contact MaterialCadmium, Silver
MountPCB, Through Hole
Number of Pins5
Weight6.5 g
Technical
Coil Current16.7 mA
Coil Power400 mW
Coil Resistance1.44 kΩ
Coil TypeNon-Latching
Coil Voltage (DC)24 V
Contact Current Rating5 A
Current Rating3 A
Max Operating Temperature70 °C
Max Voltage Rating (AC)250 V
Max Voltage Rating (DC)30 V
Min Operating Temperature-40 °C
Operate Time10 ms
Power Consumption400 mW
Power Rating750 W
Relay TypeGeneral Purpose
Release Time5 ms
TerminationPC Pin
Throw ConfigurationSPDT
Voltage Rating (AC)250 V
Voltage Rating (DC)30 V
Dimensions
Depth10.3 mm
Height15.8 mm
Length20.3 mm
Width10.3 mm

Documents

Download datasheets and manufacturer documentation for Omron G5SB-14 DC24.

element14 APAC
Datasheet4 pages21 years ago
Newark
Datasheet3 pages8 years ago
Electro Sonic
Datasheet3 pages21 years ago
Datasheet6 pages19 years ago
element14
Datasheet6 pages21 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages15 years ago
Datasheet6 pages19 years ago
DigiKey
Datasheet4 pages21 years ago
Factory Futures
Datasheet44 pages17 years ago
Mouser
Datasheet4 pages21 years ago

Compliance

Environmental Classification
ApprovalsCSA, UL, VDE
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant