Omron G5LA-14-DC24

General Purpose Relays Power PCB Relay SPDT 24VDC 15mA

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Newark
78M1160 138,615 Buy Now »
USD
1.59 1.50 1.19 1.11 1.11
Chip One Stop Japan
OMRO-0082666 186,227 Buy Now »
USD
1.35 1.08 0.878 0.848
Digi-Key
Z2562-ND 4 Buy Now »
USD
1.40 1.40 1.40 1.40 1.40
Onlinecomponents.com
G5LA14DC24 184,821 Buy Now »
USD
1.45 1.45 1.15 0.890 0.830
Master Electronics
G5LA14DC24 144,120 ··
USD
1.45 1.45 1.15 0.890 0.830
Heilind Electronics
OMRG5LA-14 DC24 0 ··
USD
2.83 2.83 2.44 2.30 2.26
TTI
G5LA-14-DC24 0 ··
Power and Signal Group
G5LA14DC24 0 ··
Electro Sonic
G5LA14DC24 184,821 Buy Now »
USD
1.54 1.54 1.22 0.943 0.880
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Component Sense
G5LA-14-DC24 37 Buy Now »
Abacus Technologies
G5LA-14 DC24 500 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
G5LA-14-DC24 Contact ··
XS Micro
G5LA-14-DC24 Contact ··

Descriptions

RELAY GEN PURPOSE SPDT 5A 24V
Digi-Key
RELAY GEN PURPOSE SPDT 5A 24V
Heilind Electronics
Power PCB Relay
Power and Signal Group
General Purpose Relay; Coil Voltage: 24 VDC; Contact Configuration: 1C SPDT; Current : 5 Amps; Mounting : PC Board; Operating Function: Single Side Stable
Relay Specialties
RELAY, POWER, SPDT, 5A, 24VDC, PCB
Newark
General Purpose Relays Power PCB Relay SPDT 24VDC 15mA
Component Sense
EM RLY SPDT 5A 24VDC 1.6KOHM TH
Master Electronics
Power PCB Relay
Onlinecomponents.com

Technical Specifications

Packaging Bulk
Size-Length 19.6 mm
Contact Current Rating 10 A
Coil Resistance 1.6 kΩ
Coil Voltage 24 V
Size-Width 15.6 mm
Contacts Type SPDT
Size-Height 15.6 mm
Lead-Free Status Lead Free
Coil Current 15 mA
Mounting Type Through Hole
RoHS Compliant

Documents

Allied Electronics
Datasheet 8 pages 14 years ago
Onlinecomponents.com
Datasheet 5 pages 4 years ago
Datasheet 5 pages 4 years ago
Datasheet 6 pages 14 years ago
Factory Futures
Datasheet 6 pages 14 years ago
Digi-Key
Datasheet 4 pages 10 years ago

Images

Alternate Names

OMRON ELECTRONICS G5LA-14-DC24
OMR G5LA-14-DC24
OMRON ELECTRONIC COMPONENTS G5LA-14-DC24
OMROM G5LA-14-DC24
OMRO G5LA-14-DC24
OMRON STI G5LA-14-DC24
OMRN G5LA-14-DC24
OMRON INDUSTRIAL AUTOMATION G5LA-14-DC24
OMRON-IA G5LA-14-DC24
OMRON INDUSTRIAL G5LA-14-DC24
OMRON CORP G5LA-14-DC24
OMRON ELECTRONICS INC-EMC DIV G5LA-14-DC24
OMRON ELECTRONICS INC G5LA-14-DC24
OMRON AUTOMATION AND SAFETY G5LA-14-DC24
Omron Electronics LLC G5LA-14-DC24
Omron Electronics Inc-IA Div G5LA-14-DC24
Omron Automation G5LA-14-DC24
Omron Electronics Inc-ECB Div G5LA-14-DC24
OMRON CORPORATION G5LA-14-DC24
OMRON ELECTRIC G5LA-14-DC24
OMRON GMBH G5LA-14-DC24
OMRONELEC G5LA-14-DC24
OMRON ELECTRONI G5LA-14-DC24
OMRON ELE G5LA-14-DC24
OMRON SAFETY G5LA-14-DC24

Search for other parts like G5 »