Omron G3VM-61HR1

Relay SSR 25mA 1.48V DC-IN 3.3A 48V AC/DC-OUT 6-Pin SOP Tube
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOP
MountSurface Mount
Number of Terminals6
Technical
Ambient Temperature Range High65 °C
Forward Current25 mA
Isolation Voltage1.5 kV
Load Current3.3 A
Max Forward Surge Current (Ifsm)10 A
Max Junction Temperature (Tj)125 °C
Max Operating Temperature125 °C
Min Operating Temperature-20 °C
Number of Contacts1
On-State Resistance30 mΩ
Output Current3.3 A
Output Voltage48 V
Relay TypeRelay
Resistance30 mΩ
TerminationGull Wing
Throw ConfigurationSPST
Dimensions
Height2.1 mm

Documents

Download datasheets and manufacturer documentation for Omron G3VM-61HR1.

Farnell
Datasheet6 pages7 years ago
element14 APAC
Datasheet3 pages8 years ago
TME
Datasheet12 pages4 years ago
X-ON
Datasheet3 pages6 years ago
Master Electronics
Datasheet6 pages7 years ago

Inventory History

3 month trend:
-39.95%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Omron G3VM-61HR1.

Related Parts

Descriptions

Descriptions of Omron G3VM-61HR1 provided by its distributors.

Relay SSR 25mA 1.48V DC-IN 3.3A 48V AC/DC-OUT 6-Pin SOP Tube
SOP6 MOSFET RELAY | Omron Electronic Components G3VM-61HR1
Solid State Relays - PCB Mount 60V,3.3A (6.6A)* 1 Form A, SOP4/SMT
Mosfet Relay, Spst-No, 60V, 3.3A; Contact Form:Spst-No (1 Form A); Load Type:Ac/Dc; Load Voltage Max:60V; Load Current:3.3A; Mosfet Relay Package Style:Sop-6; Relay Mounting:Surface Mount; Relay Terminals:Gull Wing; Product Range:-Rohs Compliant: Yes |Omron Electronic Components G3VM-61HR1

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Electronic Components
  • Omron Automation and Safety
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRN
  • OMRON CORP
  • OMRON Corporation
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • Omron Electronics Inc-ECB Div
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • G3VM61HR1

Technical Specifications

Physical
Case/PackageSOP
MountSurface Mount
Number of Terminals6
Technical
Ambient Temperature Range High65 °C
Forward Current25 mA
Isolation Voltage1.5 kV
Load Current3.3 A
Max Forward Surge Current (Ifsm)10 A
Max Junction Temperature (Tj)125 °C
Max Operating Temperature125 °C
Min Operating Temperature-20 °C
Number of Contacts1
On-State Resistance30 mΩ
Output Current3.3 A
Output Voltage48 V
Relay TypeRelay
Resistance30 mΩ
TerminationGull Wing
Throw ConfigurationSPST
Dimensions
Height2.1 mm

Documents

Download datasheets and manufacturer documentation for Omron G3VM-61HR1.

Farnell
Datasheet6 pages7 years ago
element14 APAC
Datasheet3 pages8 years ago
TME
Datasheet12 pages4 years ago
X-ON
Datasheet3 pages6 years ago
Master Electronics
Datasheet6 pages7 years ago

Compliance

Environmental Classification
REACH SVHCUnknown
RoHSCompliant