Panasonic AQV252G2SX

Relay Ssr 10MA 1.5V Dc-in 3A 80V Ac-out 6-PIN Sop T/r
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOP
MountSurface Mount
Number of Pins6
Technical
Ambient Temperature Range High85 °C
Capacitance800 fF
Forward Current10 mA
Input Current30 mA
Isolation Voltage1.5 kV
Load Current3 A
Max Operating Temperature85 °C
Max Power Dissipation500 mW
Min Operating Temperature-40 °C
Number of Contacts1
On-State Resistance40 mΩ
Output Current3 A
Output Voltage40 V
PackagingCut Tape (CT)
Relay TypeRelay
Resistance70 mΩ
TerminationGull Wing
Throw ConfigurationSPST
Dimensions
Height2.1 mm
Length6.3 mm
Width4.4 mm

Documents

Download datasheets and manufacturer documentation for Panasonic AQV252G2SX.

RS (Formerly Allied Electronics)
Datasheet0 pages0 years ago
Upverter
Datasheet5 pages7 years ago
Technical Drawing5 pages5 years ago
Master Electronics
Datasheet14 pages4 years ago
Electro Sonic
Datasheet4 pages11 years ago
Future Electronics
Datasheet0 pages0 years ago

Inventory History

3 month trend:
-0.79%

Engineering Resources

View Evaluation kits and Reference designs for Panasonic AQV252G2SX.

Related Parts

Descriptions

Descriptions of Panasonic AQV252G2SX provided by its distributors.

Relay SSR 10mA 1.5V DC-IN 3A 80V AC-OUT 6-Pin SOP T/R
AQV PhotoMOS Series SPST 3 A 50 V 70 mO SMT Solid State Relay - SOP-6
RELAY OPTO SPST-NO 3A 6-SOP 50V | Panasonic Electronic Components AQV252G2SX
Relay, Solid State, Spst-No, 3A, 10Ma, 50Vac; Contact Form:Spst-No (1 Form A); Load Type:Ac/Dc; Load Voltage Max:50V; Load Current:3A; Mosfet Relay Package Style:Sop-6; Relay Mounting:Surface Mount; Relay Terminals:Gull Wing Rohs Compliant: Yes |Panasonic AQV252G2SX

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Technical Specifications

Physical
Case/PackageSOP
MountSurface Mount
Number of Pins6
Technical
Ambient Temperature Range High85 °C
Capacitance800 fF
Forward Current10 mA
Input Current30 mA
Isolation Voltage1.5 kV
Load Current3 A
Max Operating Temperature85 °C
Max Power Dissipation500 mW
Min Operating Temperature-40 °C
Number of Contacts1
On-State Resistance40 mΩ
Output Current3 A
Output Voltage40 V
PackagingCut Tape (CT)
Relay TypeRelay
Resistance70 mΩ
TerminationGull Wing
Throw ConfigurationSPST
Dimensions
Height2.1 mm
Length6.3 mm
Width4.4 mm

Documents

Download datasheets and manufacturer documentation for Panasonic AQV252G2SX.

RS (Formerly Allied Electronics)
Datasheet0 pages0 years ago
Upverter
Datasheet5 pages7 years ago
Technical Drawing5 pages5 years ago
Master Electronics
Datasheet14 pages4 years ago
Electro Sonic
Datasheet4 pages11 years ago
Future Electronics
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCUnknown
RoHSCompliant