Omron G3VM-61A1

Relay Ssr 50MA 1.3V Dc-in 0.5A 60V Ac-out 4-PIN PDIP
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackagePDIP
MountPCB
Number of Pins4
Number of Terminals4
Technical
Capacitance800 fF
Current Rating500 mA
Forward Current7.5 mA
Input Current50 mA
Insulation Resistance1 GΩ
Isolation Voltage2.5 kV
Load Current500 mA
Max Input Current50 mA
Max Input Voltage1.3 V
Max Operating Temperature65 °C
Max Output Current500 mA
Max Output Voltage60 V
Min Operating Temperature-20 °C
Output Current500 mA
Output Voltage60 V
Relay TypeRelay
Resistance1 Ω
TerminationPC Pin
Throw ConfigurationSPST
Voltage Rating (AC)60 V
Dimensions
Depth6.4 mm
Height3.65 mm
Length4.58 mm
Width4.6 mm

Documents

Download datasheets and manufacturer documentation for Omron G3VM-61A1.

RS (Formerly Allied Electronics)
Datasheet4 pages23 years ago
Newark
Datasheet3 pages12 years ago
Datasheet4 pages23 years ago
Master Electronics
Datasheet6 pages8 years ago
element14
Datasheet6 pages23 years ago

Inventory History

3 month trend:
-51.83%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Omron G3VM-61A1.

Related Parts

Descriptions

Descriptions of Omron G3VM-61A1 provided by its distributors.

Relay SSR 50mA 1.3V DC-IN 0.5A 60V AC-OUT 4-Pin PDIP
Solid State Relays - PCB Mount 60V, SPST-NO, DIP4 PCB 500mA 1ohm 130pF
Mosfet Relay, 60 Vac, 500 Ma, 2 Ohm, Spst-No Rohs Compliant: Yes |Omron Electronic Components G3VM-61A1
RELAY, MOSFET, SPNO; Contact Configuration: SPST-NO; Load Current: 500mA; Relay Terminals: Through Hole; Load Voltage Max: 60VAC; On State Resistance Max: 2ohm; Isolation Voltage: 2.5kV; F; Available until stocks are exhausted
Contact Configuration = 1NO / Termination Type = PCB Pins / Mounting Type = PCB / Width mm = 6.4 / Length mm = 7.12 / Series = G3VM / Load Voltage Max. V = 60 / Load Current Max. mA = 500 / Control Voltage Min. V = 1 / Control Voltage Max. V = 1.3 / Height mm = 3.65 / Package Type = DIP-4

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Electronic Components
  • Omron Automation and Safety
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRN
  • OMRON CORP
  • OMRON Corporation
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • Omron Electronics Inc-ECB Div
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • G3VM61A1

Technical Specifications

Physical
Case/PackagePDIP
MountPCB
Number of Pins4
Number of Terminals4
Technical
Capacitance800 fF
Current Rating500 mA
Forward Current7.5 mA
Input Current50 mA
Insulation Resistance1 GΩ
Isolation Voltage2.5 kV
Load Current500 mA
Max Input Current50 mA
Max Input Voltage1.3 V
Max Operating Temperature65 °C
Max Output Current500 mA
Max Output Voltage60 V
Min Operating Temperature-20 °C
Output Current500 mA
Output Voltage60 V
Relay TypeRelay
Resistance1 Ω
TerminationPC Pin
Throw ConfigurationSPST
Voltage Rating (AC)60 V
Dimensions
Depth6.4 mm
Height3.65 mm
Length4.58 mm
Width4.6 mm

Documents

Download datasheets and manufacturer documentation for Omron G3VM-61A1.

RS (Formerly Allied Electronics)
Datasheet4 pages23 years ago
Newark
Datasheet3 pages12 years ago
Datasheet4 pages23 years ago
Master Electronics
Datasheet6 pages8 years ago
element14
Datasheet6 pages23 years ago

Compliance

Environmental Classification
ApprovalsUL
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant