Omron G3VM-61D1

Relay Ssr 50MA 1.3V Dc-in 0.5A 60V Ac-out 4-PIN PDIP SMT
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMD/SMT
MountSurface Mount
Number of Pins4
Number of Terminals4
Technical
Ambient Temperature Range High65 °C
Capacitance800 fF
Current Rating500 mA
Forward Current7.5 mA
Input Current7.5 mA
Insulation Resistance1 GΩ
Isolation Voltage2.5 kV
Load Current500 mA
Max Input Current50 mA
Max Input Voltage1.3 V
Max Junction Temperature (Tj)125 °C
Max Operating Temperature65 °C
Max Output Current500 mA
Max Output Voltage60 V
Min Operating Temperature-40 °C
Number of Contacts1
On-State Resistance1 Ω
Output Current500 mA
Output Voltage48 V
Relay TypeRelay
Resistance1 Ω
TerminationGull Wing
Throw ConfigurationSPST
Voltage Rating (AC)60 V
Dimensions
Depth6.4 mm
Height3.65 mm
Length4.58 mm
Width4.6 mm

Documents

Download datasheets and manufacturer documentation for Omron G3VM-61D1.

Electro Sonic
Datasheet4 pages23 years ago
Farnell
Datasheet6 pages8 years ago
Newark
Datasheet4 pages23 years ago
Master Electronics
Datasheet7 pages6 years ago
element14
Datasheet6 pages23 years ago
RS (Formerly Allied Electronics)
Datasheet7 pages18 years ago
Factory Futures
Datasheet4 pages19 years ago

Inventory History

3 month trend:
-5.91%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Omron G3VM-61D1.

Related Parts

Descriptions

Descriptions of Omron G3VM-61D1 provided by its distributors.

Relay SSR 50mA 1.3V DC-IN 0.5A 60V AC-OUT 4-Pin PDIP SMT
Solid State Relays - PCB Mount 60V, SPST-NO, SMD4 SMT 500mA 1ohm 130pF
OMRON - G3VM-61D1 - MOSFET Relay, 60 VAC, 500 mA, 2 ohm, SPST-NO
1 Form A(SPST-NO) 1.15V 60V 1Ω 500mA AC,DC DIP-4 Solid State Relays - MOS Output (PhotoMOS) ROHS
TRANSISTOR OUTPUT SOLID STATE RELAY 2500 V ISOLATION-MAX
RELAY, MOSFET, SPNO; Contact Configuration: SPST-NO; Load Current: 500mA; Relay Terminals: SMD; Load Voltage Max: 60VAC; On State Resistance Max: 2ohm; Isolation Voltage: 2.5kV; Forward Cu; Available until stocks are exhausted
Contact Configuration = 1NO / Termination Type = Gull Wing Terminal / Mounting Type = SMD / Width mm = 5 / Length mm = 6.4 / Series = G3VM / Load Voltage Max. V = 60 / Load Current Max. mA = 500 / Control Voltage Min. V = 1 / Control Voltage Max. V = 1.3 / Height mm = 4 / Package Type = DIP-4

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Electronic Components
  • Omron Automation and Safety
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRN
  • OMRON CORP
  • OMRON Corporation
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • Omron Electronics Inc-ECB Div
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • G3VM-61D1.
  • G3VM61D1

Technical Specifications

Physical
Case/PackageSMD/SMT
MountSurface Mount
Number of Pins4
Number of Terminals4
Technical
Ambient Temperature Range High65 °C
Capacitance800 fF
Current Rating500 mA
Forward Current7.5 mA
Input Current7.5 mA
Insulation Resistance1 GΩ
Isolation Voltage2.5 kV
Load Current500 mA
Max Input Current50 mA
Max Input Voltage1.3 V
Max Junction Temperature (Tj)125 °C
Max Operating Temperature65 °C
Max Output Current500 mA
Max Output Voltage60 V
Min Operating Temperature-40 °C
Number of Contacts1
On-State Resistance1 Ω
Output Current500 mA
Output Voltage48 V
Relay TypeRelay
Resistance1 Ω
TerminationGull Wing
Throw ConfigurationSPST
Voltage Rating (AC)60 V
Dimensions
Depth6.4 mm
Height3.65 mm
Length4.58 mm
Width4.6 mm

Documents

Download datasheets and manufacturer documentation for Omron G3VM-61D1.

Electro Sonic
Datasheet4 pages23 years ago
Farnell
Datasheet6 pages8 years ago
Newark
Datasheet4 pages23 years ago
Master Electronics
Datasheet7 pages6 years ago
element14
Datasheet6 pages23 years ago
RS (Formerly Allied Electronics)
Datasheet7 pages18 years ago
Factory Futures
Datasheet4 pages19 years ago

Compliance

Environmental Classification
ApprovalsUL
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant