Omron G3RV-SL700-D DC24

Interface Relay Dimensions L x W x H: 6.2 x 92.5 mm Contacts: 1 Make Contact (NO)
$ 44.83
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron G3RV-SL700-D DC24.

element14 APAC

Datasheet8 pages23 years ago
Datasheet17 pages15 years ago

Newark

RS (Formerly Allied Electronics)

TME

Electro Sonic

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date2010-09-17
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2019-02-28
LTD Date2019-02-28

Related Parts

SSR RELAY SPST-NO 3A 5-24V
SLIM SOLID STATE RELAY AND SOCKET COMBINATION, 1-POLE, 3A 5-24VDC, SLC
SSR RELAY SPST-NO 3A 5-24V
SensataCN024D05
TRANSISTOR OUTPUT SSR 8541.40.95.00 DC RoHS Compliant Solid State Relay 80C 3V 15mm 0.01A
SensataCN024D24
TRANSISTOR OUTPUT SSR 8541.40.95.00 DC RoHS Compliant Solid State Relay 80C 15V 15mm 0.007A
Sensata Crydom DRA-CN024D24 SSR Relay Assembly DIN Rail Mount 24VDC 6mm

Descriptions

Descriptions of Omron G3RV-SL700-D DC24 provided by its distributors.

Interface Relay Dimensions L x W x H: 6.2 x 92.5 mm Contacts: 1 Make Contact (NO)
Relay SSR 4.5mA 24V DC-IN 3A 24V DC-OUT 5-Pin
RELAY; SSR; 6.2 MM; ; 100 MICROA TO 3A; 24 VDC; SCREW TERMINALS
Solid State Relays - Industrial Mount
SSR, 21.6-26.4VDC, 3A, DIN RAIL
PROXIMITY SENSOR 5MM NPN DC2WIRE

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • G3RV-SL700-DDC24
  • G3RV-SL700D/DC24
  • G3RV-SL700DDC24
  • G3RVSL700D/DC24
  • G3RVSL700DDC24