NKK Switches G12AH

Switch Toggle ON None ON SPDT Round Lever PC Pins 0.1A 28VAC 28VDC 0.4VA PC Mount with Bracket
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Actuator MaterialGlass, Glass fibre, Nylon, Polyamide
Contact MaterialBronze
Contact PlatingGold
Housing MaterialPolyamide
MountPCB, Through Hole
Technical
Contact Current Rating100 mA
Electrical Life100 kcycles
Illumination TypeIlluminated, Non-Illuminated
Insulation Resistance500 MΩ
Max Current Rating100 mA
Max Operating Temperature85 °C
Max Voltage Rating (AC)28 V
Max Voltage Rating (DC)28 V
Min Operating Temperature-25 °C
Number of Positions2
OrientationRight Angle
Switch FunctionOn-On
TerminationPC Pin
Throw ConfigurationSPDT
Voltage Rating (AC)28 V
Voltage Rating (DC)28 V
Dimensions
Actuator Length3.8 mm
Depth14.22 mm
Height4.9 mm
Length7.8 mm
Width7.8 mm

Documents

Download datasheets and manufacturer documentation for NKK Switches G12AH.

TME
Datasheet0 pages0 years ago
element14 APAC
Datasheet4 pages17 years ago
Future Electronics
Datasheet4 pages16 years ago
DigiKey
Datasheet4 pages17 years ago

Inventory History

3 month trend:
-6.56%

Engineering Resources

View Evaluation kits and Reference designs for NKK Switches G12AH.

Related Parts

Descriptions

Descriptions of NKK Switches G12AH provided by its distributors.

Switch Toggle ON None ON SPDT Round Lever PC Pins 0.1A 28VAC 28VDC 0.4VA PC Mount with Bracket
G Series Ultra Mini SPDT On-None-On PCB Toggle Switch
Switch, Sealed, Toggle, SPDT, ON-NONE-ON,.150 Column Actuator,0.4A,28VAC/DC, R/A PC | NKK Switches G12AH
Toggle Switch, SPDT, On-on, Horizontal, 5 PCB Hole Cnt, Solder Terminal, Toggle Bat Actuator, Through Hole-right Angle
Switch, Toggle, Spdt, 0.1A, 28Vac; Switch Operation:On-On; Contact Configuration:Spdt; Illumination:Non Illuminated; Product Range:Series G Series; Contact Current Max:100Ma; Switch Mounting:Panel Mount; Contact Voltage Ac Nom:28V Rohs Compliant: Yes |Nkk Switches G12AH
TOGGLE SWITCH, SPDT, R/A, ON-ON; Series:Series G; Switch Function Type:On-On; Contact Configuration:SPDT; Voltage, Contact AC Max:28V ac; Voltage, Contact DC Max:28V dc; Max Contact Current AC:100mA; Max Contact Current DC:100mA; Terminal Type:Right Angle PCB; Bush Diameter:4.0mm; Bush Thread Length:1.6mm; Contact Material:Phosphor Bronze; Contact Plating:Gold; Current, Switching AC Max:0.1A; Current, Switching AC Min:0.1mA; Current, Switching DC Max:0.1A; Current, Switching DC Min:0.1mA; External Depth:10.22mm; Height:4.9mm; Lever Length:3.8mm; Material:Glass Fibre Reinforced Polyamide; No. of Electrical Operations:50000; No. of Poles:1; Pin Diameter:0.4mm; Power, Switching VA Max:0.4VA; Resistance, Contact Max:80mohm; Resistance, Insulation:500Mohm; Shaft Diameter:1.7mm; Temp, Op. Max:85°C; Temp, Op. Min:-25°C; Voltage, Contact AC Min:20mV; Voltage, Contact DC Min:20mV; Voltage, Insulation Resistance:500V dc; Width, External:7.8mm

Manufacturer Aliases

NKK Switches has several brands around the world that distributors may use as alternate names. NKK Switches may also be known as the following names:

  • NKK
  • NIHON
  • NIKKAI
  • NKK SWITCH
  • NKK Switches of America Inc
  • NKK SWITCHES CO LTD
  • Nihon Kaiheiki Ind
  • NKK SWITCHES OF AMERICA
  • NIHON-KAIHEIKI
  • NKK Switches (Nihon Kaiheiki Ind)
  • NKK SWITC
  • NKK SWITCHES (VA)
  • Nihon Kaiheiki Kougyou
  • NIKKAI (NKK)
  • NKK CORPORATION
  • NKK SWITCHES IF AMERICA
  • NKKMICRODEVICES
  • NKK/NONE
  • NKK CORP

Part Number Aliases

This part may be known by these alternate part numbers:

  • G-12AH

Technical Specifications

Physical
Actuator MaterialGlass, Glass fibre, Nylon, Polyamide
Contact MaterialBronze
Contact PlatingGold
Housing MaterialPolyamide
MountPCB, Through Hole
Technical
Contact Current Rating100 mA
Electrical Life100 kcycles
Illumination TypeIlluminated, Non-Illuminated
Insulation Resistance500 MΩ
Max Current Rating100 mA
Max Operating Temperature85 °C
Max Voltage Rating (AC)28 V
Max Voltage Rating (DC)28 V
Min Operating Temperature-25 °C
Number of Positions2
OrientationRight Angle
Switch FunctionOn-On
TerminationPC Pin
Throw ConfigurationSPDT
Voltage Rating (AC)28 V
Voltage Rating (DC)28 V
Dimensions
Actuator Length3.8 mm
Depth14.22 mm
Height4.9 mm
Length7.8 mm
Width7.8 mm

Documents

Download datasheets and manufacturer documentation for NKK Switches G12AH.

TME
Datasheet0 pages0 years ago
element14 APAC
Datasheet4 pages17 years ago
Future Electronics
Datasheet4 pages16 years ago
DigiKey
Datasheet4 pages17 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Reach Statement2 pages10 years ago
Rohs Statement2 pages11 years ago