NKK Switches G12AP

Switch Toggle ON None ON SPDT Toggle PC Pins 0.1A 28VAC 28VDC 0.4W Thru-Hole
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Actuator MaterialGlass, Glass fibre, Nylon, Polyamide
Contact MaterialBronze
Contact PlatingGold
Housing MaterialPolyamide
MaterialGlass fibre, Polyamide
Mechanical Life100 kcycles
MountPC Mount, PCB, Through Hole
Number of Pins1
Weight250 mg
Technical
Contact Current Rating100 mA
Contact Resistance80 mΩ
Current Rating100 mA
Electrical Life100 kcycles
Illumination TypeIlluminated, Non-Illuminated
Insulation Resistance500 MΩ
Max Current Rating100 mA
Max Operating Temperature85 °C
Max Voltage Rating (AC)28 V
Max Voltage Rating (DC)28 V
Min Operating Temperature-25 °C
Number of Poles1
Number of Positions2
OrientationStraight
Power Rating400 mW
Switch FunctionOn-On
Switching Voltage28 V
TerminationPC Pin
Throw ConfigurationSPDT
Voltage Rating (AC)28 V
Voltage Rating (DC)28 V
Dimensions
Actuator Length3.8 mm
Depth4.5 mm
Height7 mm
Length7 mm
Width7 mm

Documents

Download datasheets and manufacturer documentation for NKK Switches G12AP.

RS (Formerly Allied Electronics)
Datasheet0 pages0 years ago
Datasheet4 pages10 years ago
Datasheet4 pages15 years ago
Datasheet4 pages19 years ago
Datasheet0 pages0 years ago
element14 APAC
Datasheet4 pages17 years ago
Future Electronics
Datasheet4 pages16 years ago
Mouser
Datasheet4 pages17 years ago

Inventory History

3 month trend:
+45.72%

Engineering Resources

View Evaluation kits and Reference designs for NKK Switches G12AP.

Related Parts

Descriptions

Descriptions of NKK Switches G12AP provided by its distributors.

Switch Toggle ON None ON SPDT Toggle PC Pins 0.1A 28VAC 28VDC 0.4W Thru-Hole
Switch, Sealed, Toggle, SPDT, ON-NONE-ON,.150 Column Actuator,0.4A,28VAC/DC, Str PC | NKK Switches G12AP
Toggle Switch, SPDT, On-on, Latched, 0.014A, 28VDC, 6 PCB Hole Cnt, Solder Terminal, Column Toggle Actuator, Through Hole-straight
Toggle Switch, Spdt, 0.4Va, 28V; Switch Operation:On-On; Contact Configuration:Spdt; Illumination:Non Illuminated; Product Range:-; Contact Current Max:-; Switch Mounting:Through Hole; Contact Voltage Ac Nom:28V Rohs Compliant: Yes |Nkk Switches G12AP
TOGGLE SWITCH, SPDT, ON-ON; Contact Configuration:SPDT; Switch Operation:On-On; Contact Voltage AC Nom:28V; Contact Voltage DC Nom:28V; Contact Current Max:100mA; Switch Terminals:PCB; Actuator Style:Lever; Switch Mounting:PCB; SVHC:No SVHC (18-Jun-2012); Actuation Type:Lever; Bush Diameter:4.0mm; Bush Thread Length:1.6mm; Contact Configuration:SPDT; Contact Current AC Max:100mA; Contact Current DC Max:100mA; Contact Current Max:100mA; Contact Material:Phosphor Bronze; Contact Plating:Gold; Contact Resistance Max:80mohm; Contact Voltage AC Max:28VAC; Contact Voltage AC Min:20mV; Contact Voltage AC Nom:28V; Contact Voltage DC Max:28VDC; Contact Voltage DC Min:20mV; Contact Voltage DC Nom:28V; External Depth:4.5mm; External Width:7mm; Height:7.0mm; Insulation Resistance:500Mohm; Insulation Resistance Voltage:500VDC; Lever Length:3.8mm; Material:Glass Fibre Reinforced Polyamide; No. of Electrical Operations:50000; No. of Poles:1; Operating Temperature Max:85°C; Operating Temperature Min:-25°C

Manufacturer Aliases

NKK Switches has several brands around the world that distributors may use as alternate names. NKK Switches may also be known as the following names:

  • NKK
  • NIHON
  • NIKKAI
  • NKK SWITCH
  • NKK Switches of America Inc
  • NKK SWITCHES CO LTD
  • Nihon Kaiheiki Ind
  • NKK SWITCHES OF AMERICA
  • NIHON-KAIHEIKI
  • NKK Switches (Nihon Kaiheiki Ind)
  • NKK SWITC
  • NKK SWITCHES (VA)
  • Nihon Kaiheiki Kougyou
  • NIKKAI (NKK)
  • NKK CORPORATION
  • NKK SWITCHES IF AMERICA
  • NKKMICRODEVICES
  • NKK/NONE
  • NKK CORP

Part Number Aliases

This part may be known by these alternate part numbers:

  • G-12AP

Technical Specifications

Physical
Actuator MaterialGlass, Glass fibre, Nylon, Polyamide
Contact MaterialBronze
Contact PlatingGold
Housing MaterialPolyamide
MaterialGlass fibre, Polyamide
Mechanical Life100 kcycles
MountPC Mount, PCB, Through Hole
Number of Pins1
Weight250 mg
Technical
Contact Current Rating100 mA
Contact Resistance80 mΩ
Current Rating100 mA
Electrical Life100 kcycles
Illumination TypeIlluminated, Non-Illuminated
Insulation Resistance500 MΩ
Max Current Rating100 mA
Max Operating Temperature85 °C
Max Voltage Rating (AC)28 V
Max Voltage Rating (DC)28 V
Min Operating Temperature-25 °C
Number of Poles1
Number of Positions2
OrientationStraight
Power Rating400 mW
Switch FunctionOn-On
Switching Voltage28 V
TerminationPC Pin
Throw ConfigurationSPDT
Voltage Rating (AC)28 V
Voltage Rating (DC)28 V
Dimensions
Actuator Length3.8 mm
Depth4.5 mm
Height7 mm
Length7 mm
Width7 mm

Documents

Download datasheets and manufacturer documentation for NKK Switches G12AP.

RS (Formerly Allied Electronics)
Datasheet0 pages0 years ago
Datasheet4 pages10 years ago
Datasheet4 pages15 years ago
Datasheet4 pages19 years ago
Datasheet0 pages0 years ago
element14 APAC
Datasheet4 pages17 years ago
Future Electronics
Datasheet4 pages16 years ago
Mouser
Datasheet4 pages17 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Reach Statement2 pages10 years ago
Rohs Statement2 pages11 years ago