Vishay G0011R210FE1280

Res Wirewound 1.21 Ohm 1% 1W ±50ppm/°C Ceramic Hi Temp Sil AXL Thru-Hole Bulk

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers
DistributorSKUMOQPkg
G0011R210FE12800100
12h
G0011R210FE12800100
3d

Technical Specifications

Physical
Case/PackageCeramic
Contact PlatingTin
MountThrough Hole
Technical
CompositionWirewound
Max Operating Temperature250 °C
Military StandardNot
Min Operating Temperature-65 °C
PackagingBulk
Power Rating1 W
Resistance1.21 Ω
Temperature Coefficient50 ppm/°C
TerminationAxial
Tolerance1 %
Dimensions
Diameter2.16 mm
Length7.14 mm

Documents

Download datasheets and manufacturer documentation for Vishay G0011R210FE1280.

Alternate Parts

Price @ 1000
$ 1.113
$ 1.478
$ 1.478
Stock
0
0
0
Authorized Distributors
2
2
2
Resistance
1.21 Ω
1.21 Ω
1.21 Ω
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Ceramic
Ceramic
Ceramic
Tolerance
1 %
1 %
1 %
Power Rating
1 W
1 W
1 W
Composition
Wirewound
Wirewound
Wirewound
Temperature Coefficient
50 ppm/°C
50 ppm/°C
50 ppm/°C

Engineering Resources

View Evaluation kits and Reference designs for Vishay G0011R210FE1280.

Related Parts

Descriptions

Descriptions of Vishay G0011R210FE1280 provided by its distributors.

Res Wirewound 1.21 Ohm 1% 1W ±50ppm/°C Ceramic Hi Temp Sil AXL Thru-Hole Bulk
G-1-80 1.21 1% E12 e3

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Intertech
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Technical Specifications

Physical
Case/PackageCeramic
Contact PlatingTin
MountThrough Hole
Technical
CompositionWirewound
Max Operating Temperature250 °C
Military StandardNot
Min Operating Temperature-65 °C
PackagingBulk
Power Rating1 W
Resistance1.21 Ω
Temperature Coefficient50 ppm/°C
TerminationAxial
Tolerance1 %
Dimensions
Diameter2.16 mm
Length7.14 mm

Documents

Download datasheets and manufacturer documentation for Vishay G0011R210FE1280.

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago