HIROSE ELECTRIC FX8C-100P-SV(92)

Board-to-Board Connector (0.6-mm Pitch, 5 - 16-mm Height) - FX8C Series (HIROSE ELECTRIC)
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact PlatingGold
Housing ColorBeige
MountSurface Mount
Technical
Connector TypePlug
Contact Resistance80 mΩ
Contact Voltage Rating (AC)100 V
Current Rating400 mA
Number of Contacts100
Number of Positions100
Number of Rows2
OrientationStraight
TerminationSMD/SMT
Dimensions
Contact Pitch600 µm
Height4.85 mm
Length36.6 mm
Mated Stacking Heights10 mm
Pitch600 µm
Width6.5 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC FX8C-100P-SV(92).

Sager Electronics
Datasheet16 pages8 years ago
Datasheet16 pages5 years ago
Datasheet2 pages9 years ago
Hirose SCT
Datasheet16 pages5 years ago
Technical Drawing2 pages9 years ago
Future Electronics
Datasheet16 pages5 years ago
Datasheet25 pages13 years ago
Datasheet25 pages15 years ago
Datasheet11 pages15 years ago

Inventory History

3 month trend:
-19.21%

Alternate Parts

Price @ 1000
$ 3.26
$ 3.28
$ 3.28
Stock
123,645
26,958
26,958
Authorized Distributors
8
12
12
Gender
-
Male
Male
Pitch
600 µm
600 µm
600 µm
Number of Positions
100
100
100
Number of Rows
2
2
2
Mount
Surface Mount
Surface Mount
Surface Mount
Contact Plating
Gold
Gold
Gold
Housing Material
-
Plastic
Plastic

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for HIROSE ELECTRIC FX8C-100P-SV(92).

Related Parts

Descriptions

Descriptions of HIROSE ELECTRIC FX8C-100P-SV(92) provided by its distributors.

Board-to-Board Connector (0.6-mm Pitch, 5 - 16-mm Height) - FX8C Series (HIROSE ELECTRIC)
Board to Board & Mezzanine Connectors 100P M HEADER SMT BOARD VERTICAL TYPE
[Functionmax ] 0.6Mm Pitch 5.0Mm To 16.0Mm Stacking Height Connectors |Hirose(Hrs) FX8C-100P-SV(92)
FX8C Series 100 Position 0.6 mm Pitch Vertical Stacking Header
Conn Board to Board HDR 100 POS 0.6mm Solder ST SMD Embossed T/R
CONN HEADER 100POS .6MM GOLD SMD

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • HRS
  • Hirose Electric Co Ltd
  • HIRO
  • HIROSE ELECTRIC USA INC
  • HIROSE ELECT
  • HIROSE ELECTRIC UK LTD
  • HRS(Hirose)
  • HIROS
  • Hirose Connector
  • HIROSE(HRS)
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • HiroseConne
  • Hirose Electric Co L

Technical Specifications

Physical
Contact PlatingGold
Housing ColorBeige
MountSurface Mount
Technical
Connector TypePlug
Contact Resistance80 mΩ
Contact Voltage Rating (AC)100 V
Current Rating400 mA
Number of Contacts100
Number of Positions100
Number of Rows2
OrientationStraight
TerminationSMD/SMT
Dimensions
Contact Pitch600 µm
Height4.85 mm
Length36.6 mm
Mated Stacking Heights10 mm
Pitch600 µm
Width6.5 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC FX8C-100P-SV(92).

Sager Electronics
Datasheet16 pages8 years ago
Datasheet16 pages5 years ago
Datasheet2 pages9 years ago
Hirose SCT
Datasheet16 pages5 years ago
Technical Drawing2 pages9 years ago
Future Electronics
Datasheet16 pages5 years ago
Datasheet25 pages13 years ago
Datasheet25 pages15 years ago
Datasheet11 pages15 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant