HIROSE ELECTRIC FX8-100P-SV(71)

Board-to-Board Connector with 0.6-mm Pitch and 3 - 4-mm Height, FX8 Series (HIROSE ELECTRIC)
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialBronze
Contact PlatingGold
Housing ColorBeige
MountSurface Mount
Number of Pins100
Technical
Connector TypePlug
Contact Resistance45 mΩ
Contact Voltage Rating (AC)100 V
Current Rating400 mA
GenderMale
Number of Contacts100
Number of Positions100
Number of Rows2
OrientationStraight
TerminationSMD/SMT
Dimensions
Contact Pitch600 µm
Height2.49 mm
Length36.6 mm
Mated Stacking Heights3 mm
Pitch584.2 µm
Width6.5 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC FX8-100P-SV(71).

element14 APAC
Datasheet16 pages9 years ago
Datasheet16 pages6 years ago
Sager Electronics
Datasheet16 pages8 years ago
Datasheet2 pages3 years ago
TME
Datasheet16 pages5 years ago
Hirose SCT
Technical Drawing2 pages3 years ago
Datasheet16 pages5 years ago
Future Electronics
Datasheet16 pages5 years ago
Datasheet8 pages15 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 2.571
$ 2.542
$ 2.542
Stock
10
204,223
204,223
Authorized Distributors
8
7
7
Gender
Male
Male
Male
Pitch
584.2 µm
600 µm
600 µm
Number of Positions
100
100
100
Number of Rows
2
2
2
Mount
Surface Mount
Surface Mount
Surface Mount
Contact Plating
Gold
Gold
Gold
Housing Material
-
Polyphenylene
Polyphenylene

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for HIROSE ELECTRIC FX8-100P-SV(71).

Related Parts

Descriptions

Descriptions of HIROSE ELECTRIC FX8-100P-SV(71) provided by its distributors.

Board-to-Board Connector with 0.6-mm Pitch and 3 - 4-mm Height, FX8 Series (HIROSE ELECTRIC)
Board to Board & Mezzanine Connectors 100P STRT SMT HEADER LOC BOSS GOLD PLT
Stacking Board Connector, Functionmax Fx8 Series, Header, 0.6 Mm, 100, Surface Mount Rohs Compliant: Yes |Hirose(Hrs) FX8-100P-SV(71)
CONN, STACKING, HEADER, 100POS, 0.6MM; Product Range: FunctionMax FX8 Series; No. of Contacts: 100Contacts; Gender: Header; Pitch Spacing: 0.6mm; Contact Termination Type: Surface Mount; No. of Rows: 2Rows; Row Pitch: -; Contact Plating: Gold Plated Contacts; Contact Material: Phosphor Bronze; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • HRS
  • Hirose Electric Co Ltd
  • HIRO
  • HIROSE ELECTRIC USA INC
  • HIROSE ELECT
  • HIROSE ELECTRIC UK LTD
  • HRS(Hirose)
  • HIROS
  • Hirose Connector
  • HIROSE(HRS)
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • HiroseConne
  • Hirose Electric Co L

Technical Specifications

Physical
Contact MaterialBronze
Contact PlatingGold
Housing ColorBeige
MountSurface Mount
Number of Pins100
Technical
Connector TypePlug
Contact Resistance45 mΩ
Contact Voltage Rating (AC)100 V
Current Rating400 mA
GenderMale
Number of Contacts100
Number of Positions100
Number of Rows2
OrientationStraight
TerminationSMD/SMT
Dimensions
Contact Pitch600 µm
Height2.49 mm
Length36.6 mm
Mated Stacking Heights3 mm
Pitch584.2 µm
Width6.5 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC FX8-100P-SV(71).

element14 APAC
Datasheet16 pages9 years ago
Datasheet16 pages6 years ago
Sager Electronics
Datasheet16 pages8 years ago
Datasheet2 pages3 years ago
TME
Datasheet16 pages5 years ago
Hirose SCT
Technical Drawing2 pages3 years ago
Datasheet16 pages5 years ago
Future Electronics
Datasheet16 pages5 years ago
Datasheet8 pages15 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant