📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

HIROSE ELECTRIC FX10B-168P-SV(71)

Board Stacking Connector, 168 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal
$ 3.558
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC FX10B-168P-SV(71).

IHS

Datasheet1 page10 years ago

element14 APAC

Electro Sonic

Sager Electronics

Hirose SCT

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Board Connector, 60 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug
Board Connector, 70 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug
Conn Stacking Header 30 POS 6mm and 12mm Stack Height 0.635mm Solder ST Surface Mount

Descriptions

Descriptions of HIROSE ELECTRIC FX10B-168P-SV(71) provided by its distributors.

Board Stacking Connector, 168 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal
Connector Stacking Header 168 Position 4mm Stack Height 0.5mm Solder Straight Surface Mount
Stacking Board Connector, Functionmax Fx10 Series, Header, 0.5 Mm, 168, Surface Mount Rohs Compliant: Yes |Hirose/hrs FX10B-168P-SV(71)
CONN, STACKING, HEADER, 168POS, 0.5MM; Product Range: FunctionMax FX10 Series; No. of Contacts: 168Contacts; Gender: Header; Pitch Spacing: 0.5mm; Contact Termination Type: Surface Mount; No. of Rows: 2Rows; Row Pitch: -; Conta

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • Hirose Electric Co Ltd
  • HRS
  • HIRO
  • HIROSE ELECTRIC USA INC
  • Hirose Connector
  • HIROSE ELECT
  • HIROSE ELECTRIC UK LTD
  • HRS(Hirose)
  • HIROS
  • HIROSE(HRS)
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • Hirose Electric Americas
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • Hirose Electric Co L