Molex 55650-0688

Conn Board to Board PL 60 POS 0.5mm Solder ST SMD SlimStack™ Embossed T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact MaterialBrass
Contact PlatingGold
Housing ColorBlack
Housing MaterialThermoplastic
MaterialBrass
MountSurface Mount
PlatingGold
Technical
Connector TypePlug
Current Rating500 mA
GenderMale
Number of Circuits60
Number of Contacts60
Number of Positions60
Number of Rows2
OrientationVertical
PackagingCut Tape
TerminationSMD/SMT
Voltage Rating (AC)50 V
Voltage Rating (DC)50 V
Dimensions
Lead Pitch500 µm
Mated Stacking Heights2 mm
Pitch508 µm
Stack Height2 mm

Documents

Download datasheets and manufacturer documentation for Molex 55650-0688.

Molex
Datasheet2 pages11 years ago
Technical Drawing4 pages14 years ago
Master Electronics
Datasheet2 pages8 years ago
Farnell
Datasheet4 pages16 years ago
Electro Sonic
Datasheet2 pages6 years ago

Inventory History

3 month trend:
-23.73%

Supply Chain

Country of OriginJP
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Molex 55650-0688.

Related Parts

Descriptions

Descriptions of Molex 55650-0688 provided by its distributors.

Conn Board to Board PL 60 POS 0.5mm Solder ST SMD SlimStack™ Embossed T/R
0.50mm Pitch SlimStack Plug, Surface Mount, Dual Row, Vertical, 2.00mm Stack Height, with Solder Tab, 60 Circuits
SlimStack Connectors .5MM VERT PLG 60CKT SMT W/ SOLDER TAB
0.5 BtB Plg Over MoldAssy 60CktEmbsTpPkg
0.5 SlimStack Plug BTB SMD Solder 60CKT
PLUG, 0.5MM, 2.0MM HEIGHT, 60WAY; Connector Type:Stacking; Gender:Plug; Ways, No. of:60; Lead Spacing:0.5mm; Termination Method:Solder; Material, Contact:Brass; Series:SlimStack; Plating, Contact:Gold; Rows, No. of:2; Pitch, ;RoHS Compliant: Yes

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • MXA
  • Molex Taiwan Ltd
  • MOLEX PREMISE NETWORK
  • MOLEX / FCT
  • MOLEX GMBH
  • MOLEX-ETC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX INDUSTRIAL HDC
  • Molex - Oplink Communications LLC
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0556500688
  • 55650-0688-C
  • 55650-0688-TR625
  • 556500688
  • 556500688TR625

Technical Specifications

Physical
ColorBlack
Contact MaterialBrass
Contact PlatingGold
Housing ColorBlack
Housing MaterialThermoplastic
MaterialBrass
MountSurface Mount
PlatingGold
Technical
Connector TypePlug
Current Rating500 mA
GenderMale
Number of Circuits60
Number of Contacts60
Number of Positions60
Number of Rows2
OrientationVertical
PackagingCut Tape
TerminationSMD/SMT
Voltage Rating (AC)50 V
Voltage Rating (DC)50 V
Dimensions
Lead Pitch500 µm
Mated Stacking Heights2 mm
Pitch508 µm
Stack Height2 mm

Documents

Download datasheets and manufacturer documentation for Molex 55650-0688.

Molex
Datasheet2 pages11 years ago
Technical Drawing4 pages14 years ago
Master Electronics
Datasheet2 pages8 years ago
Farnell
Datasheet4 pages16 years ago
Electro Sonic
Datasheet2 pages6 years ago

Compliance

Environmental Classification
ELVCompliant
Flammability RatingUL94 V-0
Glow Wire CompliantNon-compliant
Halogen FreeLow Halogen
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Conflict Mineral Statement2 pages10 years ago
Rohs Statement1 page11 years ago
Reach Statement2 pages10 years ago